Circular Connectors
Industrial Circular Connectors are heavy-duty connectors that are typically used in tough environment and feature multiple contacts housed in a circular body. Circular industrial connectors can be used in automating processes and industrial applications. Some of our range boast high IP ratings such as IP67, IP68 and IP69K, making them brilliant to design into high moisture environment. Circular connectors for industrial and automation applications are multi-pin connectors that are typically based in a plastic or metal housing.Our range of Industrial Circular Connectors are easy to mount and get your project running. Typically our connectors come pre-built, however, we do offer a range that needs to be crimped and built. and are available in both plugs and sockets with straight or right angle cable entry.Circular Connectors commonly used sizes:M12M8M23M9MiniatureWhat are Industrial Circular Connectors used for?Typically they are used for data transfer, electrical signal transmissions, or for powering electrical devices using different connector standards. In some cases, circular connectors are designed to carry multiple types of data with power. These types of multi-pin connectors are used for simultaneous power and signal transmission.Applications:Circular industrial connectors can be found in various areas including:Factory and Industrial AutomationManufacturingProcess ControlIndustrial networkingMeasurement and instrumentation
-
PLUG, SOLDER, 6 WAY
IDR55,696.59 -
PLUG,DIN,IP68,360SHIELDED,4WAY
IDR181,354.81 -
PLUG,DIN,IP68,360SHIELDED,5WAY
IDR218,380.98 -
PLUG,FEMALE,8WAY,HC CRIMP
IDR505,989.36 -
PLUG,STRAIGHT SCREW 3+PE,CABLE CLAMP
IDR227,611.30 -
PLUG,STRAIGHT SCREW 3+PE,CLAMPING RING
IDR200,130.12 -
Lemo Cable Mount Circular Connector, 6 Contacts, Plug
IDR843,000.93 -
Lemo Cable Mount Circular Connector, 4 Contacts, Plug
IDR788,982.58 -
PUSH PULL, 1T SERIES, CABLE MOUNT RECEPT
IDR1,059,493.89 -
QM 19 WAY CHASSIS MOUNT PLUG SHELL
IDR179,571.68 -
QM 19 WAY T16 SIZE PLUG - PIN CONTACTS
IDR347,605.46 -
QM 19W ,T19SIZE RECEPTACLE,SCKT CONTACTS
IDR421,448.02 -
QM 4 WAY CHASSIS MOUNT PLUG SHELL
IDR170,760.92 -
QM 4 WAY T10 SIZE PLUG - PIN CONTACTS
IDR490,780.31 -
ITT Cannon, T3P 13A Female Crimp Circular Connector Contact for use with Trident T3P Contact System, Wire size 16 AWG
IDR224,149.93Pack (1 Pack of 10) -
QUICKLOCK CIRCULAR CONNECTORS 0252 02
IDR0.00 -
QUICKON,IN-LINE CONNECTOR, 3+PE,2X4-9
IDR218,800.54 -
RA CABLE CONN FEMALE CRIMP 6+PE BLK B/A
IDR191,424.25 -
RA CABLE CONN MALE CRIMP 6+PE BLACK B/A
IDR239,568.76 -
RA CABLE CONNECTOR MALE SCREW 3+PE
IDR319,075.38 -
RA MALE CABLE CONN;5 SILVER PLT SOLDER
IDR417,567.09 -
RCPT FREE HANG SIZE 13, 7 WAY SCKT CPC
IDR143,384.63 -
RCPT SQ FLANGE SIZE 23, 19 WAY PIN CPC
IDR174,432.07 -
REAR PANEL MOUNT 3 WAY 17MM CONNECTOR 10
IDR151,146.49