Circular Connectors
Industrial Circular Connectors are heavy-duty connectors that are typically used in tough environment and feature multiple contacts housed in a circular body. Circular industrial connectors can be used in automating processes and industrial applications. Some of our range boast high IP ratings such as IP67, IP68 and IP69K, making them brilliant to design into high moisture environment. Circular connectors for industrial and automation applications are multi-pin connectors that are typically based in a plastic or metal housing.Our range of Industrial Circular Connectors are easy to mount and get your project running. Typically our connectors come pre-built, however, we do offer a range that needs to be crimped and built. and are available in both plugs and sockets with straight or right angle cable entry.Circular Connectors commonly used sizes:M12M8M23M9MiniatureWhat are Industrial Circular Connectors used for?Typically they are used for data transfer, electrical signal transmissions, or for powering electrical devices using different connector standards. In some cases, circular connectors are designed to carry multiple types of data with power. These types of multi-pin connectors are used for simultaneous power and signal transmission.Applications:Circular industrial connectors can be found in various areas including:Factory and Industrial AutomationManufacturingProcess ControlIndustrial networkingMeasurement and instrumentation
-
M12-T,4W FEMALE CABLE CONNECTOR POWER
IDR277,014.49 -
M12X1 D CABLEPLUG CAT 5
IDR566,196.22 -
M16,IP40,3 POLE MALE,SOLDER,CABLE MOUNT
IDR290,125.74 -
M16,IP40,4 POLE MALE ,CRIMP ,CABLE MOUNT
IDR216,283.18 -
M16,IP40,4W FEMALE,SOLDER,CABLE MOUNT
IDR307,852.15 -
M16,IP40,8 POLE MALE ,CRIMP ,CABLE MOUNT
IDR215,548.95 -
M23 CABLE MOUNT FEMALE CONNECTOR, 12 WAY
IDR749,019.49 -
M23 FEMALE CRIMP CONNECTOR, 6 WAY
IDR714,825.35 -
M8 CABLE RA FEMALE 1.0M 4POS PUR CABLE
IDR202,018.14 -
M8 CONN PANEL SCREW 3PIN M CONN M PIN
IDR79,401.73 -
M8 FEMALE SOCKET WITH WIRES, 0.25MM, 4W
IDR330,298.61 -
M8 FIELD WIREABLE SCREW TERMIN.,FEM., 4P
IDR468,648.52 -
M8 MLE PNL REAR 4POS STR.
IDR103,421.54 -
M8 PANEL MNT FEMALE, 3 WAY
IDR277,958.50 -
M8 PANEL MNT FEMALE, 4 WAY
IDR275,755.81 -
M8 PANEL MNT MALE, 4 WAY
IDR125,972.89 -
M8 POLYAMIDE FEMALE FLEX BODY CONNECTORS
IDR349,178.81 -
M8,SCREW, FEMALE,R/A,UNSHIELD,4P,GOLD
IDR183,977.06 -
M8,SCREW, FEMALE,S,UNSHIELD,3P,GOLD
IDR168,872.90 -
-9.10%
M8,SCREW, FEMALE,S,UNSHIELD,4P,GOLD
IDR180,515.69IDR160,376.81 -
M8,SCREW, MALE,S,UNSHIELD,3P,GOLD
IDR160,376.81 -
M8,SCREW, MALE,S,UNSHIELD,4P,GOLD
IDR163,418.62 -
Lumberg Automation Cable Mount Connector, 3 Contacts, M8 Connector, Socket
IDR374,352.41 -
Lumberg Automation Cable Mount Connector, 3 Contacts, M8 Connector, Plug
IDR330,823.06