Circular Connectors
Industrial Circular Connectors are heavy-duty connectors that are typically used in tough environment and feature multiple contacts housed in a circular body. Circular industrial connectors can be used in automating processes and industrial applications. Some of our range boast high IP ratings such as IP67, IP68 and IP69K, making them brilliant to design into high moisture environment. Circular connectors for industrial and automation applications are multi-pin connectors that are typically based in a plastic or metal housing.Our range of Industrial Circular Connectors are easy to mount and get your project running. Typically our connectors come pre-built, however, we do offer a range that needs to be crimped and built. and are available in both plugs and sockets with straight or right angle cable entry.Circular Connectors commonly used sizes:M12M8M23M9MiniatureWhat are Industrial Circular Connectors used for?Typically they are used for data transfer, electrical signal transmissions, or for powering electrical devices using different connector standards. In some cases, circular connectors are designed to carry multiple types of data with power. These types of multi-pin connectors are used for simultaneous power and signal transmission.Applications:Circular industrial connectors can be found in various areas including:Factory and Industrial AutomationManufacturingProcess ControlIndustrial networkingMeasurement and instrumentation
-
DIN CONNECTOR 4 WAYS
IDR54,647.69 -
Hirschmann, MAS 8 Pole Miniature Din Plug, DIN 41524, 4A, 34 V ac/dc IP30, Screw Lock
IDR86,848.92 -
DIN MALE PLASTIC
IDR118,001.25 -
DIN SOCKET,IP68,12WAY,FRONT MOUNT
IDR233,694.92 -
DIN SOCKET,IP68,4WAY,FRONT MOUNT
IDR81,289.75 -
DIN SOCKET,IP68,6WAY,FRONT MOUNT
IDR141,706.39 -
DIN SOCKET,IP68,8WAY,FRONT MOUNT
IDR143,174.85 -
DIN,CABLE,PLUG,3WAY,STRAIGHT,SV30
IDR139,608.59 -
DIN,CABLE,PLUG,4WAY,STRAIGHT,SV40
IDR129,434.26 -
DIN,CABLE,PLUG,5WAY,STRAIGHT,SV50
IDR165,621.31 -
DIN,CABLE,PLUG,5WAY,STRAIGHT,SV50//6
IDR119,784.38 -
DIN,CABLE,PLUG,6WAY,STRAIGHT,SV60
IDR130,797.83 -
DIN,CABLE,PLUG,8WAY,STRAIGHT,SV80
IDR104,575.33 -
DIN,CABLE,PLUG,8WAY,STRAIGHT,SV81
IDR140,972.16 -
DIN,CHASSIS,SOCKET,4WAY,STRAIGHT,KFV40
IDR58,948.18 -
DIN,CHASSIS,SOCKET,5W,STRAIGHT,KFV50//6
IDR71,534.98 -
DIN,CHASSIS,SOCKET,6WAY,STRAIGHT,KFV60
IDR90,729.85 -
DIN,CHASSIS,SOCKET,8WAY,STRAIGHT,KFV80
IDR90,520.07 -
DTHD,PLUG, SINGLE,SIZE 12 CONTACT,SOCKET
IDR180,620.58 -
DUO CONNECTOR (M) METAL LOCK 4-WAY
IDR256,875.61 -
DUO CONNECTOR (M) METAL LOCK 5-WAY
IDR337,221.35 -
ECO-MATE PLUG CONTACT 0.5 - 1.5 MM
IDR13,068,454.88Bag (1 Bag of 25) -
ECOMATE,PLUG RECEPTACLE SOLDER 6+PE
IDR158,698.57 -
ECOMATE,PLUG STRAIGHT CRIMP 6-PE
IDR131,427.17