Circular Connectors
Industrial Circular Connectors are heavy-duty connectors that are typically used in tough environment and feature multiple contacts housed in a circular body. Circular industrial connectors can be used in automating processes and industrial applications. Some of our range boast high IP ratings such as IP67, IP68 and IP69K, making them brilliant to design into high moisture environment. Circular connectors for industrial and automation applications are multi-pin connectors that are typically based in a plastic or metal housing.Our range of Industrial Circular Connectors are easy to mount and get your project running. Typically our connectors come pre-built, however, we do offer a range that needs to be crimped and built. and are available in both plugs and sockets with straight or right angle cable entry.Circular Connectors commonly used sizes:M12M8M23M9MiniatureWhat are Industrial Circular Connectors used for?Typically they are used for data transfer, electrical signal transmissions, or for powering electrical devices using different connector standards. In some cases, circular connectors are designed to carry multiple types of data with power. These types of multi-pin connectors are used for simultaneous power and signal transmission.Applications:Circular industrial connectors can be found in various areas including:Factory and Industrial AutomationManufacturingProcess ControlIndustrial networkingMeasurement and instrumentation
-
CABLE SOCKET 12WAY
IDR450,607.44 -
CABLE SOCKET 17WAY
IDR457,425.29 -
Lumberg 8 Pole Din Socket, DIN EN 60529, 5A, 60 V ac IP68
IDR277,538.94 -
CABLE SOCKET,DIN,IP68,360 SHIELDED,4WAY
IDR144,013.97 -
CABLE SOCKET,DIN,IP68,360 SHIELDED,8WAY
IDR205,794.18 -
CABLE SOCKET,SERIES 712,2 WAY,3A
IDR177,054.32 -
CABLE SOCKET,SERIES 712,3 WAY,3A
IDR216,178.29 -
CABLE SOCKET,SERIES 712,5 WAY,3A
IDR483,018.45 -
CANNON TNM 8 WAY CABLE MOUNT PLUG
IDR309,005.94 -
CANNON TNM 8 WAY CABLE MOUNT SOCKET
IDR330,823.06 -
CHASIS MOUNT, PIN CONTACTS
IDR852,650.81 -
CHASSIS CONNECTOR, 4 POLE SOCKET
IDR718,391.61 -
CHASSIS PLUG 6 WAY
IDR82,653.32 -
CHASSIS PLUG,DIN,IP68,12WAY
IDR231,387.34 -
-23.90%
CHASSIS PLUG,DIN,IP68,4WAY
IDR97,862.37IDR77,933.27 -
Lumberg 8 Pole Din Socket, DIN EN 60529, 5A, 60 V ac IP68
IDR160,481.70 -
CHASSIS,PLUG,IP40,3WAY,FRONT MOUNTING
IDR64,612.24 -
CIRC CONN.,PLUG,IP68,VIBR PROT,8W,SHIELD
IDR351,171.72 -
CIRCULAR CONNECTOR M12-L STRAIGHT 3P F
IDR404,246.06 -
Harting Cable Mount Connector, 3 Contacts, M12 Connector, Socket
IDR337,640.91 -
Harting Cable Mount Connector, 3 Contacts, M12 Connector, Plug
IDR327,047.02 -
Harting Cable Mount Connector, 4 Contacts, M12 Connector, Socket
IDR640,982.79 -
Harting Cable Mount Connector, 4 Contacts, M12 Connector, Plug
IDR623,990.61 -
Harting Cable Mount Connector, 3 Contacts, M12 Connector, Plug
IDR309,425.50