Circular Connectors
Industrial Circular Connectors are heavy-duty connectors that are typically used in tough environment and feature multiple contacts housed in a circular body. Circular industrial connectors can be used in automating processes and industrial applications. Some of our range boast high IP ratings such as IP67, IP68 and IP69K, making them brilliant to design into high moisture environment. Circular connectors for industrial and automation applications are multi-pin connectors that are typically based in a plastic or metal housing.Our range of Industrial Circular Connectors are easy to mount and get your project running. Typically our connectors come pre-built, however, we do offer a range that needs to be crimped and built. and are available in both plugs and sockets with straight or right angle cable entry.Circular Connectors commonly used sizes:M12M8M23M9MiniatureWhat are Industrial Circular Connectors used for?Typically they are used for data transfer, electrical signal transmissions, or for powering electrical devices using different connector standards. In some cases, circular connectors are designed to carry multiple types of data with power. These types of multi-pin connectors are used for simultaneous power and signal transmission.Applications:Circular industrial connectors can be found in various areas including:Factory and Industrial AutomationManufacturingProcess ControlIndustrial networkingMeasurement and instrumentation
-
Hirose Cable Mount Connector, 10 Contacts, Socket
IDR287,503.49 -
10WAY FEMALE RECEPTACLE SOLDER
IDR156,705.66 -
10WAY MALE PLUG SOLDER
IDR306,593.47 -
10WAY SIZE 1B SELF LATCH CABLE PLUG,2.5A
IDR650,213.11 -
12 WAY CHASSIS PLUG,8WAYX7.5A+4X13A
IDR691,120.21 -
12 WAY IP67 STRAIGHT DIN CABLE PLUG,3A
IDR608,257.11 -
12 WAY IP67 STRAIGHT DIN CABLE SOCKET,3A
IDR411,378.58 -
12 WAY PANEL RECEPTACLE, PIN CONTACTS
IDR161,320.82 -
12 WAY VIDEO PUSH-PULL CABLE MOUNT PLUG
IDR401,309.14 -
12 WAY VIDEO PUSH-PULL PANEL MOUNT SKT
IDR343,095.19 -
12/0 WAY METAL RING CABLE PLUG,13A
IDR387,988.11 -
12/0 WAY METAL RING CABLE SOCKET,13A
IDR419,035.55 -
RS PRO Flange Mount Circular Connector, 12 Contacts, Plug
IDR282,363.88 -
12W CABLE CONNECTOR FEMALE IP68 SOLDER
IDR351,171.72 -
12W CABLE CONNECTOR MALE IP68 SOLDER
IDR193,522.05 -
12W MALE PLUG-SOLDER,PUSH PULL,IP67
IDR157,964.34 -
12W PLUG AND CABLE CLAMP, SKT CONTACTS
IDR831,672.81 -
RS PRO Cable Mount Circular Connector, 12 Contacts, Plug and Socket
IDR447,565.63 -
Hirose HR10 Series Female Cable Mount Circular Connector, 12 contacts Plug
IDR292,957.77 -
-15.00%
12WAY FEMALE RECEPTACLE SOLDER
IDR160,167.03IDR139,923.26 -
12WAY IN-LINE CABLE PIN COUPLER,7.5A
IDR626,822.64 -
12WAY MALE PLUG SOLDER
IDR285,825.25 -
12WAY MALE RECEPTACLE SOLDER
IDR182,718.38 -
12WAY MULTIPOLE CABLE SOCKET 7.5A
IDR562,420.18