Circular Connectors
Industrial Circular Connectors are heavy-duty connectors that are typically used in tough environment and feature multiple contacts housed in a circular body. Circular industrial connectors can be used in automating processes and industrial applications. Some of our range boast high IP ratings such as IP67, IP68 and IP69K, making them brilliant to design into high moisture environment. Circular connectors for industrial and automation applications are multi-pin connectors that are typically based in a plastic or metal housing.Our range of Industrial Circular Connectors are easy to mount and get your project running. Typically our connectors come pre-built, however, we do offer a range that needs to be crimped and built. and are available in both plugs and sockets with straight or right angle cable entry.Circular Connectors commonly used sizes:M12M8M23M9MiniatureWhat are Industrial Circular Connectors used for?Typically they are used for data transfer, electrical signal transmissions, or for powering electrical devices using different connector standards. In some cases, circular connectors are designed to carry multiple types of data with power. These types of multi-pin connectors are used for simultaneous power and signal transmission.Applications:Circular industrial connectors can be found in various areas including:Factory and Industrial AutomationManufacturingProcess ControlIndustrial networkingMeasurement and instrumentation
-
4 WAY VIDEO PUSH-PULL CABLE MOUNT SOCKET
IDR299,775.62 -
-17.20%
4 WAY VIDEO PUSH-PULL JACK MOUNT PLUG
IDR262,434.78IDR153,873.63 -
4 WAY VIDEO PUSH-PULL PANEL MOUNT SOCKET
IDR246,176.83 -
4-28 WAY JAM NUT CHASSIS SOCKET,13A/30A
IDR445,153.16 -
48 WAY PANEL RECEPTACLE, PIN CONTACTS
IDR388,407.67 -
4P CABLE SOCKET,SOLDER TERMINATION 10A
IDR401,099.36 -
4P CHASSIS PLUG,SOLDER TERMINATION 10A
IDR74,052.34 -
4W IN LINE SOCKET AND PLUG IP68 5A
IDR254,463.14 -
4W PIN CONTACT CABLE MNT PLUG,13A,SER1
IDR5,485,747.00Bag (1 Bag of 100) -
4W PIN CONTACT CABLE MNT PLUG,13A,SER1
IDR73,527.89 -
4W SIZE 00 SELF LATCH PCB SOCKET,2A,PPS
IDR705,490.14 -
4WAY FEMALE PLUG SOLDER
IDR223,625.48 -
4WAY FEMALE RECEPTACLE SOLDER
IDR109,295.38 -
4WAY IP67 M12 REWIREABLE R/A PLUG,4A PG7
IDR168,558.23 -
4WAY IP67 M12 REWIREABLE STRAIGHT PLUG4A
IDR255,721.82 -
4WAY IP67 M12 REWIREABLE STRAIGHT SKT,4A
IDR245,967.05 -
4WAY IP67 M8 RE-WIREABLE STRAIGHT PLUG4A
IDR312,991.76 -
4WAY M12 REWIREABLE STRAIGHT PLUG,4A PG7
IDR243,764.36 -
4WAY NI FINISH SCREEN DIN CHASSIS SOCKET
IDR87,373.37 -
4WAY PUSHPULL CIRCULAR CONNECTOR KIT,8A
IDR0.00 -
Lemo Cable Mount Connector, 4 Contacts, Plug
IDR537,666.14 -
TE Connectivity Cable Mount Connector, 4 Contacts, Plug
IDR87,583.15 -
4WAY SOCKET CONTACT FIXED RECEPTACLE,13A
IDR87,163.59 -
5 WAY 180 DEG METAL TWISTLOCK CABLE PLUG
IDR69,332.29