Circular Connectors
Industrial Circular Connectors are heavy-duty connectors that are typically used in tough environment and feature multiple contacts housed in a circular body. Circular industrial connectors can be used in automating processes and industrial applications. Some of our range boast high IP ratings such as IP67, IP68 and IP69K, making them brilliant to design into high moisture environment. Circular connectors for industrial and automation applications are multi-pin connectors that are typically based in a plastic or metal housing.Our range of Industrial Circular Connectors are easy to mount and get your project running. Typically our connectors come pre-built, however, we do offer a range that needs to be crimped and built. and are available in both plugs and sockets with straight or right angle cable entry.Circular Connectors commonly used sizes:M12M8M23M9MiniatureWhat are Industrial Circular Connectors used for?Typically they are used for data transfer, electrical signal transmissions, or for powering electrical devices using different connector standards. In some cases, circular connectors are designed to carry multiple types of data with power. These types of multi-pin connectors are used for simultaneous power and signal transmission.Applications:Circular industrial connectors can be found in various areas including:Factory and Industrial AutomationManufacturingProcess ControlIndustrial networkingMeasurement and instrumentation
-
4 WAY IP67 M12 RE-WIREABLE R/A SOCKET,4A
IDR243,030.13 -
4 WAY IP67 M12 REWIREABLE R/A SKT,4A PG7
IDR162,579.50 -
4 WAY IP67 STRAIGHT DIN CABLE PLUG,5A
IDR278,378.06 -
4 WAY IP67 STRAIGHT DIN CABLE SOCKET,5A
IDR261,805.44 -
4 WAY M12 RE-WIREABLE R/A SOCKET,4A PG7
IDR325,473.67 -
Brad from Molex Cable Mount Connector, 4 Contacts, M12 Connector, Plug
IDR519,205.50 -
Brad from Molex Cable Mount Circular Connector, 4 Contacts, M12 Connector, Socket
IDR529,170.05 -
4 WAY METAL TWISTLOCK CABLE DIN PLUG
IDR62,829.11 -
4 WAY METAL TWISTLOCK CABLE DIN SKT
IDR72,374.10 -
4 WAY METAL TWISTLOCK PANEL DIN SKT
IDR70,381.19 -
4 WAY PANEL RECEPTACLE, SOCKET CONTACTS
IDR201,703.47 -
4 WAY PANEL RECEPTACLE, SOCKET CONTACTS
IDR185,969.97 -
4 WAY PIN CONTACT FIXED RECEPTACLE,13A
IDR97,442.81 -
4 WAY PIN CONTACT FREE RECEPTACLE,13A
IDR90,939.63 -
Amphenol, PT 4 Way Cable Mount MIL Spec Circular Connector Plug, Pin Contacts,Shell Size 8, Bayonet, MIL-DTL-26482
IDR517,002.81 -
4 WAY PLUG AND CABLE CLAMP, SKT CONTACTS
IDR434,139.71 -
4 WAY SEALED FREE RECEPTACLE (PLUG),13A
IDR115,903.45 -
4 WAY SHIELDED DIN CABLE PLUG
IDR389,141.90Pack (1 Pack of 5) -
4 WAY SIZE 00 SELF LATCH CABLE PLUG,2A
IDR526,233.13 -
-23.50%
4 WAY SIZE 0B PANEL MOUNT SOCKET,7A
IDR279,951.41IDR246,911.06 -
4 WAY SOCKET CONTACT FREE RECEPTACLE,13A
IDR86,534.25 -
4 WAY STANDARD CABLE SKT,15A
IDR364,597.64 -
4 WAY STRAIGHT PLUG, PIN CONTACTS
IDR444,523.82 -
4 WAY VIDEO PUSH-PULL CABLE MOUNT PLUG
IDR304,390.78