Circular Connectors
Industrial Circular Connectors are heavy-duty connectors that are typically used in tough environment and feature multiple contacts housed in a circular body. Circular industrial connectors can be used in automating processes and industrial applications. Some of our range boast high IP ratings such as IP67, IP68 and IP69K, making them brilliant to design into high moisture environment. Circular connectors for industrial and automation applications are multi-pin connectors that are typically based in a plastic or metal housing.Our range of Industrial Circular Connectors are easy to mount and get your project running. Typically our connectors come pre-built, however, we do offer a range that needs to be crimped and built. and are available in both plugs and sockets with straight or right angle cable entry.Circular Connectors commonly used sizes:M12M8M23M9MiniatureWhat are Industrial Circular Connectors used for?Typically they are used for data transfer, electrical signal transmissions, or for powering electrical devices using different connector standards. In some cases, circular connectors are designed to carry multiple types of data with power. These types of multi-pin connectors are used for simultaneous power and signal transmission.Applications:Circular industrial connectors can be found in various areas including:Factory and Industrial AutomationManufacturingProcess ControlIndustrial networkingMeasurement and instrumentation
-
0-12 WAY JAM NUT CHASSIS PLUG,13A/30A
IDR492,563.44 -
0-12 WAY JAM NUT CHASSIS SOCKET,13A/30A
IDR371,100.82 -
0M 0.9MM MALE CONTACTS,M SERIES
IDR372,988.84Pack (1 Pack of 5) -
1.57MM PIN CONTACT 18 -14 AWG TYPE 3 SN
IDR105,519.34Box (1 Box of 10) -
-11.80%
1.57MM SKT CONTACT 18-14 AWG TYPE 3 SN
IDR98,491.71IDR91,464.08Reel (1 Reel of 10) -
1.57MM SKT CONTACT 18-16 AWG TYPE 3 SN
IDR87,583.15Reel (1 Reel of 10) -
1.57MM SKT CONTACT 18.5-15.5 AWG TYP3 SN
IDR81,709.31Pack (1 Pack of 5) -
1.57MM SOCKET CONTACT 18-14AWG TYPE 3 SN
IDR63,248.67Pack (1 Pack of 5) -
TE Connectivity, Type III size 16 Female Crimp Circular Connector Contact, Wire size 24 → 20 AWG
IDR129,748.93Pack (1 Pack of 10) -
1.57MM SOCKET CONTACT 24-20AWG TYPE 3 AU
IDR234,219.37Bag (1 Bag of 5) -
1.5MM CRIMP SOCKET CONTACT,0.5-1SQ.MM
IDR54,752.58Pack (1 Pack of 10) -
1.5MM CRIMP SOCKET CONTACT,1-2.5SQ.MM
IDR46,256.49Pack (1 Pack of 10) -
10 WAY BAYONET LOCK CABLE PLUG,18-1
IDR468,543.63 -
10 WAY BAYONET LOCK CABLE SOCKET,18-1
IDR1,078,478.98 -
10 WAY BAYONET LOCK CHASSIS PLUG,18-1
IDR277,748.72 -
10 WAY BAYONET LOCK CHASSIS SOCKET,18-1
IDR790,555.93 -
10 WAY IN LINE CABLE RECEP 6.5-8.0 DIAM
IDR232,226.46 -
10 WAY PANEL RECEPTACLE, PIN CONTACTS
IDR262,225.00 -
10 WAY SIZE 1B PANEL MOUNT SOCKET,2.5A
IDR631,647.58 -
10 WAY STRAIGHT PLUG 5.7 - 7.3 DIAM
IDR282,678.55 -
10 WAY VIDEO CIRCULAR CABLE PLUG,15MM 5A
IDR284,881.24 -
10W CABLE CONNECTOR MALE IP68 SOLDER
IDR194,151.39 -
10W IN-LINE CABLE CONN MALE IP68 SOLDER
IDR197,612.76 -
10W SOCKET AND PLUG IP68 SOLDER
IDR388,512.56