BNC Connectors
A Coaxial Connector is a single-piece component allowing the connection of two different pieces of equipment that cannot be joined directly. What do Coaxial Connectors do? Coaxial connectors provide a convenient method of connecting RF equipment together. Applications:LaboratoryTest and measurementCommunicationsBase stationsGPSLANAntennas Types: There are two main types of RF coaxial adapters; In series: A two-port Interconnection device that provides a convenient method of converting from one gender to another in the same series. Is also known as an inline coupler or inline barrel adapter. An In series coaxial adapter is also a handy way to join two lengths of cable together to extend the run within the same connector series. Between series A two-port interconnection device allowing the conversion between two different types of RF coaxial cable connector types. For example, BNC to N, SMA to TNC. The most important attributes that must be considered are; GenderMale to Male, Female to Female, Male to Female Series (connector group): SMA, BNC, TNC, N-type Body orientationStraightRight angleTeeAngledVertical Impedance50 Ω75 Ω100 Ω500 Ω
-
NIPT BNC SHIELDED STRAIGHT PCB SKT,50OHM
IDR102,477.53 -
RS PRO 50Ω Straight PCB Mount, BNC Connector , jack
IDR34,613.70 -
NIPT BNC STRAIGHT PCB MOUNT SOCKET,75OHM
IDR50,871.65 -
NIPT BNC STRAIGHT PLUG-RG59F CABLE,75OHM
IDR63,773.12 -
NIPT CRIMP BNC STRAIGHT JACK-RG58 CABLE
IDR100,169.95 -
NIPT SOLDER INSUL BNC BULKHEAD SKT,50OHM
IDR90,310.29 -
RS PRO 75Ω Straight Panel Mount, BNC Connector Bulkhead Fitting, jack
IDR99,960.17 -
-14.90%
NIPT SOLDERED STD BNC BULKHEAD SKT,50OHM
IDR67,444.27IDR47,829.84 -
NIPT SOLDERED STD BNC BULKHEAD SKT,75OHM
IDR73,108.33 -
RS AGPT CLAMPED BNC R/A PLG-RG58 A CABLE
IDR259,183.19 -
RS CRIMP BNC R/A PLUG-RG58 A CABLE,50OHM
IDR140,237.93 -
RS CRIMP BNC STRAIGHT BULKHEAD JACK-RG58
IDR97,652.59 -
RS NIPT BNC 90 DEG PCB MOUNT SKT,50OHM
IDR130,168.49 -
RS PRO 75Ω Straight Flange Mount, BNC Connector Bulkhead Fitting, jack
IDR60,206.86 -
SILVERPT BNC 90 DEG PCB MOUNT SOCKET
IDR105,834.01