BNC Connectors
A Coaxial Connector is a single-piece component allowing the connection of two different pieces of equipment that cannot be joined directly. What do Coaxial Connectors do? Coaxial connectors provide a convenient method of connecting RF equipment together. Applications:LaboratoryTest and measurementCommunicationsBase stationsGPSLANAntennas Types: There are two main types of RF coaxial adapters; In series: A two-port Interconnection device that provides a convenient method of converting from one gender to another in the same series. Is also known as an inline coupler or inline barrel adapter. An In series coaxial adapter is also a handy way to join two lengths of cable together to extend the run within the same connector series. Between series A two-port interconnection device allowing the conversion between two different types of RF coaxial cable connector types. For example, BNC to N, SMA to TNC. The most important attributes that must be considered are; GenderMale to Male, Female to Female, Male to Female Series (connector group): SMA, BNC, TNC, N-type Body orientationStraightRight angleTeeAngledVertical Impedance50 Ω75 Ω100 Ω500 Ω
-
RS PRO 50Ω Straight Cable Mount, BNC Connector , jack, RG174/U
IDR87,792.93 -
6G_75OHM- 180? BNC BULKHEAD JACK-JACK
IDR227,401.52 -
6G_75OHM- BNC STRAIGHT PLUG CRIMP
IDR168,663.12 -
AGPT CLAMP BNC STRAIGHT PLUG-RG179 CABLE
IDR78,562.61 -
RS PRO 50Ω Straight Cable Mount, BNC Connector , Plug, RG179/U
IDR44,892.92 -
RS PRO 50Ω Straight Panel Mount, BNC Connector Bulkhead Fitting, jack, RG174/U
IDR145,167.76 -
BNC BULKHEAD TAGGED SOCKET, 50 OHM
IDR74,367.01 -
BNC CABLE PLUG STRAIGHT 75OHM
IDR33,879.47 -
RS PRO 50Ω Straight Panel Mount, BNC Connector Bulkhead Fitting, jack
IDR152,510.06 -
BNC JACK BULKHEAD SOLDER 50 OHM
IDR183,767.28 -
BNC JACK PCB VERTICAL 50OHM
IDR81,814.20 -
TE Connectivity 50Ω Straight Cable Mount, BNC Connector , jack
IDR50,347.20 -
BNC JACK, PCB, VERTICAL, 50 OHM, SILVER
IDR68,073.61 -
TE Connectivity 50Ω Straight Cable Mount, BNC Connector , jack
IDR243,344.80 -
TE Connectivity 50Ω Straight Panel Mount, BNC Connector , Bulkhead Fitting, jack, RG141 A/U, RG58 C/U
IDR89,576.06 -
BNC NI-PL INSUL BULKHEAD SOCKET, 50 OHM
IDR71,744.76 -
BNC NI-PL INSUL BULKHEAD SOCKET, 75 OHM
IDR71,849.65 -
TE Connectivity 50Ω Straight PCB Mount, BNC Connector , jack
IDR19,824.21 -
TE Connectivity 50Ω Straight Cable Mount, BNC Connector , jack, RG141 A/U, RG58 C/U
IDR49,612.97 -
TE Connectivity 75Ω Straight Cable Mount, BNC Connector , jack, RG140/U, RG210/U, RG59 B/U, RG62 A/U
IDR52,130.33 -
BNC NI-PL STRAIGHT PLUG, 75 OHM, RG59
IDR33,040.35 -
BNC NI-PL TAG BULKHEAD SOCKET, 50 OHM
IDR19,824.21 -
BNC PLUG, CRIMP,RG59, RG62, RG140, RG210
IDR53,913.46 -
BNC R/A LOW PROFILE INSUL PCB SKT,50OHM
IDR107,931.81