XLR Connectors
XLR Connectors are most commonly used in audio applications such as in studios and stage environments, along with applications in lighting and controlling machines such as fog machines. This electrical connector is popular in professional audio applications for many reasons, but mainly because of their suitability in delivering balanced microphone and line-level signals with no loss of quality over long cable distances. The robust circular connector shape allows for reliable connection time and again. What are male and female XLR connectors?XLR connectors are available in male or female genders. Both genders can be paired with wires which are attached to contacts on the connector. The male XLR connector features pins surrounded by a barrel sleeve to protect the small pin layout when not in use. Female XLR connectors feature a matching layout of sockets with a stepped body that mates with the male XLR barrel sleeve to make a stable connection.XLR connectors typically have built-in push-button locking, ensuring a secure connection which may be vital in stage audio setups, or wherever the possibility of accidental disconnection is high.For secure, durable and quality audio connections, XLR connectors are the industry standard.Available in a range of pin counts, the most common XLR format is a standard 3 pin. This is the industry standard and can be found in almost all audio and lighting applications. Other pin counts can be used for a variety of reasons, higher pin counts can allow for a greater number of signals being transferred through the cable for applications such as controlling multi-function lighting system.
-
6 WAY XLR/JACK COMBINED SOLDER SKT,7.5A
IDR74,367.01 -
7 WAY NICKEL FINISH XLR CABLE MOUNT PLUG
IDR171,809.82 -
7 WAY NICKEL FINISH XLR CABLE MOUNT SKT
IDR258,029.40 -
7 WAY NICKEL FINISH XLR PANEL MOUNT SKT
IDR295,055.57 -
7 WAY UNIFIED HOUSING XLR PANEL PLUG
IDR226,037.95 -
7 WAY UNIFIED HOUSING XLR PANEL SOCKET
IDR295,999.58 -
7-POLE MALE XLR CABLE CONNECTOR
IDR164,047.96 -
BLACK 3 POLE FEMALE DLX CRIMP CONNECTOR
IDR86,534.25 -
BLACK 3 POLE XLR CABLE CONNECTOR-MALE
IDR76,464.81 -
FT CAT6
IDR191,214.47 -
RS PRO XLR Panel Mount XLR Connector, Socket, Nickel Plating
IDR142,965.07 -
NICKEL 3 POLE D FLANGE SOCKET
IDR73,108.33 -
NICKEL 7 POLE CHASSIS PLUG
IDR227,401.52 -
NICKEL 7 POLE D FLANGE PLUG
IDR216,283.18 -
PANEL MOUNT GOLD XLR
IDR36,711.50 -
Neutrik Cable Mount XLR Connector, Right Angle, Male, 50 V, 4 Way, Gold over Nickel Plating
IDR205,899.07 -
XLR 3 POLE PCB MOUNT PANEL PLUG
IDR26,222.50 -
XLR 3 POLE PCB MOUNT PANEL SOCKET-SPRING
IDR32,620.79 -
XLR 3W PLUG AUDIO CABLE CONNECTOR
IDR118,211.03 -
XLR 4W FEMALE CABLE CONNECTOR, BLACK
IDR133,944.53 -
XLR 4W FEMALE, SOLDER CUPS, BLACK
IDR152,510.06 -
XLR 4W MALE CABLE CONNECTOR, BLACK
IDR115,798.56 -
XLR FEMALE CHASSIS 3 W M3 FIXINGS
IDR82,653.32 -
XLR GOLD MALE
IDR28,110.52