XLR Connectors
XLR Connectors are most commonly used in audio applications such as in studios and stage environments, along with applications in lighting and controlling machines such as fog machines. This electrical connector is popular in professional audio applications for many reasons, but mainly because of their suitability in delivering balanced microphone and line-level signals with no loss of quality over long cable distances. The robust circular connector shape allows for reliable connection time and again. What are male and female XLR connectors?XLR connectors are available in male or female genders. Both genders can be paired with wires which are attached to contacts on the connector. The male XLR connector features pins surrounded by a barrel sleeve to protect the small pin layout when not in use. Female XLR connectors feature a matching layout of sockets with a stepped body that mates with the male XLR barrel sleeve to make a stable connection.XLR connectors typically have built-in push-button locking, ensuring a secure connection which may be vital in stage audio setups, or wherever the possibility of accidental disconnection is high.For secure, durable and quality audio connections, XLR connectors are the industry standard.Available in a range of pin counts, the most common XLR format is a standard 3 pin. This is the industry standard and can be found in almost all audio and lighting applications. Other pin counts can be used for a variety of reasons, higher pin counts can allow for a greater number of signals being transferred through the cable for applications such as controlling multi-function lighting system.
-
3 WAY SWITCHED CABLE MOUNT XLR SOCKET
IDR209,150.66 -
3 WAY UNIFIED HOUSING XLR PANEL PLUG
IDR64,926.91 -
3 WAY UNIFIED HOUSING XLR PANEL SOCKET
IDR95,135.23 -
-15.00%
3 WAY UNIV BLACK CHROME PANEL XLR SOCKET
IDR111,602.96IDR102,897.09 -
Nexans Cable Mount XLR Connector, Vertical, Female, 120 V ac, Tin Plating
IDR66,290.48 -
3-POLE FEMALE XLR CABLE CONNECTOR
IDR91,778.75 -
3-POLE FEMALE XLR CABLE CONNECTOR-BAG
IDR81,919.09 -
3-POLE MALE XLR CABLE CONNECTOR
IDR58,843.29 -
3-POLE MALE XLR CABLE CONNECTOR-BAG
IDR77,933.27 -
Neutrik Cable Mount XLR Connector, Right Angle, Male, 50 V ac, 3 Way, Silver over Nickel Plating
IDR154,817.64 -
Neutrik PCB Mount XLR Connectors, Female, <50 V ac, 3 Way, Gold Plating
IDR60,731.31 -
-42.30%
3WAY BLACK CHROME FINISH XLR CHASSIS SKT
IDR113,595.87IDR60,416.64 -
3WAY BLK CHROME FINISH XLR CABLE SKT,16A
IDR86,114.69 -
3WAY IDC STRAIGHT XLR PLUG CONNECTOR,3A
IDR0.00 -
4 POLE CABLE CONNECTOR
IDR50,661.87 -
4 POLE WATER RESISTANT CHASSIS CONNECTOR
IDR55,696.59 -
4 WAY BLACK CHROME FINISH XLR CABLE PLUG
IDR62,829.11 -
4 WAY MINIATURE TINI Q-G CABLE SOCKET,5A
IDR562,210.40 -
4 WAY NICKEL FINISH XLR CABLE PLUG
IDR67,863.83 -
Neutrik Cable Mount XLR Connector, Male, 50 V, 4 Way, Silver over Nickel Plating
IDR119,679.49 -
4 WAY NICKEL FINISH XLR CABLE SOCKET,10A
IDR126,602.23 -
-38.50%
4 WAY NICKEL FINISH XLR CHASSIS SOCKET
IDR154,922.53IDR67,444.27 -
4 WAY NICKEL FINISH XLR PLASTIC SOCKET
IDR126,287.56 -
Neutrik Panel Mount XLR Connector, Male, 50 V, 4 Way, Silver over Nickel Plating
IDR126,287.56