XLR Connectors
XLR Connectors are most commonly used in audio applications such as in studios and stage environments, along with applications in lighting and controlling machines such as fog machines. This electrical connector is popular in professional audio applications for many reasons, but mainly because of their suitability in delivering balanced microphone and line-level signals with no loss of quality over long cable distances. The robust circular connector shape allows for reliable connection time and again. What are male and female XLR connectors?XLR connectors are available in male or female genders. Both genders can be paired with wires which are attached to contacts on the connector. The male XLR connector features pins surrounded by a barrel sleeve to protect the small pin layout when not in use. Female XLR connectors feature a matching layout of sockets with a stepped body that mates with the male XLR barrel sleeve to make a stable connection.XLR connectors typically have built-in push-button locking, ensuring a secure connection which may be vital in stage audio setups, or wherever the possibility of accidental disconnection is high.For secure, durable and quality audio connections, XLR connectors are the industry standard.Available in a range of pin counts, the most common XLR format is a standard 3 pin. This is the industry standard and can be found in almost all audio and lighting applications. Other pin counts can be used for a variety of reasons, higher pin counts can allow for a greater number of signals being transferred through the cable for applications such as controlling multi-function lighting system.
-
25 DIS-ASSEMBLED 4-POLE MALE XLR CONN.
IDR1,847,742.24Box (1 Box of 25) -
3 POLE CABLE CONNECTOR
IDR53,284.12 -
3 POLE CABLE CONNECTOR FEMALE BLACK BODY
IDR93,352.10 -
3 POLE CABLE CONNECTOR MALE BLACK BODY
IDR107,092.69 -
3 POLE CRIMP XLR CABLE CONNECTOR - MALE
IDR71,744.76 -
3 POLE CRIMP XLR CABLE CONNECTOR -FEMALE
IDR90,624.96 -
3 POLE HEAVY DUTY IP65 XLR CHASSIS PLUG
IDR216,388.07 -
3 POLE NICKEL CABLE PLUG
IDR58,528.62 -
-19.00%
3 POLE WATER RESISTANT CHASSIS CONNECTOR
IDR44,158.69IDR28,215.41 -
3 POLE?HEAVY DUTY IP67 XLR CABLE SOCKET
IDR178,417.89 -
3 WAY BLACK CHROME FINISH XLR CABLE PLUG
IDR74,786.57 -
3 WAY BLACK CHROME FINISH XLR CABLE SKT
IDR81,604.42 -
3 WAY CABLE MOUNT XLR PLASTIC PLUG 16A
IDR92,512.98 -
3 WAY CABLE MOUNT XLR PLASTIC SOCKET 16A
IDR80,765.30 -
3 WAY CHASSIS MOUNT XLR PLASTIC PLUG 16A
IDR60,731.31 -
3 WAY MINIATURE TINI Q-G CABLE SOCKET,5A
IDR496,654.15 -
3 WAY NICKEL FINISH XLR CABLE PLUG
IDR63,773.12 -
3 WAY NICKEL FINISH XLR CABLE PLUG,16A
IDR86,534.25 -
3 WAY NICKEL FINISH XLR CABLE SOCKET
IDR71,744.76 -
3 WAY NICKEL FINISH XLR CABLE SOCKET,16A
IDR74,786.57 -
RS PRO Panel Mount XLR Connector, Female, 3 Way, Silver Plating
IDR120,413.72 -
3 WAY NICKEL FINISH XLR PANEL PLUG,16A
IDR76,569.70 -
3 WAY NICKEL FINISH XLR PLASTIC PLUG
IDR61,780.21 -
3 WAY NICKEL FINISH XLR PLASTIC SOCKET
IDR92,512.98