Wire Housings & Plugs
Crimp housings provide a receptacle for connectors when they are mounted onto a printed circuit board. PCB connectors are used to link different printed circuit boards to one another or to allow a cable to be connected to a PCB. How do crimp housings work? Crimp housings are moulded according to the type of PCB connector they are designed to fit. The connector is mounted on to the PCB using the crimp housings, and the housing provides some level of protection for the connection. PCB connector housings also include space for the PCB connector contacts, to allow the current of electricity to flow. Types of crimp housings The main way in which PCB connector housings differ is in the number of contacts they accommodate. This can range from just one contact to over 100. They can also be made from a range of materials, depending on the level of protection required for the connector.
-
HOUSING FH 12W 2ROW REC 2.5MM X KEY D-2
IDR4,101,408.78Bag (1 Bag of 300) -
HOUSING FH 3 WAY REC 5.08MM Z KEY D-3
IDR2,869,161.06Bag (1 Bag of 200) -
HOUSING FH 4 WAY REC 10.16MM Y KEY D-5
IDR31,781.67 -
HOUSING FH 6 WAY TAB 5.08MM XX KEY D-3
IDR38,284.85 -
HOUSING FH 6P 2ROW REC 2.5MM Y KEY D-2
IDR4,193,921.76Bag (1 Bag of 400) -
-23.30%
HOUSING PLUG 2.13MM MLX,3W,UL94V-2
IDR31,781.67IDR31,362.11Bag (1 Bag of 10) -
HOUSING PM 3W 10.16MM,Y-KEY,D5200
IDR3,936,941.26Bag (1 Bag of 100) -
HOUSING PM 12W 2ROW TAB 2.5MM X KEY D-2
IDR111,707.85Bag (1 Bag of 5) -
HOUSING RECEPTACLE 34 WAY M SERIES
IDR370,051.92 -
HOUSING, 2 ROW, 8 WAY, REC, MULTILOCK
IDR21,502.45 -
HOUSING, CRIMP, DIL, 2X3 WAY, 2MM PITCH
IDR62,934.00Bag (1 Bag of 10) -
HOUSING,20W,RECEPTACLE,2MM,X-KEY,1100D
IDR85,275.57Pack (1 Pack of 5) -
HOUSING,6W,RECEPTACLE,3.81MM,XX-KEY,D-3
IDR96,079.24Pack (1 Pack of 5) -
HOUSING,CAP,MATE-N-LOK,1 ROW,6WAY,NATRL
IDR104,155.77Bag (1 Bag of 5) -
HOUSING,PLUG,MATE-N-LOK,1 ROW,6WAY,NATRL
IDR67,654.05Pack (1 Pack of 5) -
HOUSING,PLUG,MATE-N-LOK,4 WAY,NATURAL
IDR2,391,492.00Bag (1 Bag of 500) -
HOUSING,PLUG,METRIMATE,SQ GRID,4 WAY
IDR23,810.03 -
HOUSING,PLUG,METRIMATE,SQ GRID,9 WAY
IDR101,428.63 -
-66.80%
HOUSING,RCP,MICROLATCH,2.0MM,F/LOCK,3WAY
IDR10,593.89IDR9,335.21Bag (1 Bag of 5) -
HOUSING,RECPT,METRIMATE,1 ROW,3 WAY
IDR25,173.60 -
HOUSING,RECPT,METRIMATE,SQ GRID,4 WAY
IDR25,593.16 -
HPI HOUSING,RECEPTACLE,2WAY
IDR93,456.99Pack (1 Pack of 100) -
IN-LINE PLUG 2.5MM PITCH SINGLE ROW, , 2
IDR183,977.06Pack (1 Pack of 100) -
JWPF-2.0MM PITCH FEMALE HOUSING 2 WAY
IDR113,700.76Bag (1 Bag of 5)