Wire Housings & Plugs
Crimp housings provide a receptacle for connectors when they are mounted onto a printed circuit board. PCB connectors are used to link different printed circuit boards to one another or to allow a cable to be connected to a PCB. How do crimp housings work? Crimp housings are moulded according to the type of PCB connector they are designed to fit. The connector is mounted on to the PCB using the crimp housings, and the housing provides some level of protection for the connection. PCB connector housings also include space for the PCB connector contacts, to allow the current of electricity to flow. Types of crimp housings The main way in which PCB connector housings differ is in the number of contacts they accommodate. This can range from just one contact to over 100. They can also be made from a range of materials, depending on the level of protection required for the connector.
-
DUBOX 6 WAY HOUSING
IDR58,423.73Pack (1 Pack of 10) -
DURACLIK 2.0MM RECEPTACLE HOUSING, 4P
IDR46,151.60Pack (1 Pack of 10) -
DURACLIK 2MM RECEPTACLE HOUSING, 2P
IDR94,505.89Pack (1 Pack of 25) -
DYNAMIC D-2100 REC HSG 16P X-KEY
IDR111,393.18Bag (1 Bag of 5) -
DYNAMIC D-4200 6.35MM PLUG HOUSING, 4P
IDR1,551,637.77Bag (1 Bag of 50) -
EP 2.5 TPA HOUSING 5 WAY
IDR16,153.06Bag (1 Bag of 10) -
ET POWER 7.8MM CABLE PLUG HOUSING, 2P
IDR132,580.96Pack (1 Pack of 5) -
FCI,HOUSING 6 WAY MINI-PV
IDR118,211.03Pack (1 Pack of 10) -
GECKO 1.25MM CRIMP SOCKET HOUSING, 10P
IDR197,717.65Pack (1 Pack of 5) -
GECKO 1.25MM CRIMP SOCKET HOUSING, 16P
IDR211,772.91Pack (1 Pack of 5) -
GECKO 1.25MM CRIMP SOCKET HOUSING, 6P
IDR176,424.98Pack (1 Pack of 5) -
GH 1.25MM PITCH HOUSING 10 WAY
IDR24,754.04Pack (1 Pack of 10) -
GH 1.25MM PITCH HOUSING 12 WAY
IDR29,369.20Bag (1 Bag of 10) -
GH 1.25MM PITCH HOUSING 2 WAY
IDR14,999.27Pack (1 Pack of 10) -
GH 1.25MM PITCH HOUSING 3 WAY
IDR16,257.95Bag (1 Bag of 10) -
GH 1.25MM PITCH HOUSING 4 WAY
IDR16,677.51Bag (1 Bag of 10) -
GH 1.25MM PITCH HOUSING 5 WAY
IDR22,970.91Bag (1 Bag of 10) -
GH 1.25MM PITCH HOUSING 6 WAY
IDR24,124.70Pack (1 Pack of 10) -
GH 1.25MM PITCH HOUSING 8 WAY
IDR24,649.15Pack (1 Pack of 10) -
GH,HOUSING, 9 WAY
IDR24,229.59Pack (1 Pack of 10) -
HOUSING 1 WAY RECEPTACLE AMPMODU
IDR61,360.65Pack (1 Pack of 10) -
HOUSING 2 WAY SOCKET 2.54MM AMPMODU IV
IDR37,550.62Pack (1 Pack of 5) -
HOUSING 2.00MM MILLI-GRID,10W
IDR34,508.81Bag (1 Bag of 10) -
HOUSING 2.00MM MILLI-GRID,10W
IDR53,389.01Bag (1 Bag of 10)