Wire Housings & Plugs
Crimp housings provide a receptacle for connectors when they are mounted onto a printed circuit board. PCB connectors are used to link different printed circuit boards to one another or to allow a cable to be connected to a PCB. How do crimp housings work? Crimp housings are moulded according to the type of PCB connector they are designed to fit. The connector is mounted on to the PCB using the crimp housings, and the housing provides some level of protection for the connection. PCB connector housings also include space for the PCB connector contacts, to allow the current of electricity to flow. Types of crimp housings The main way in which PCB connector housings differ is in the number of contacts they accommodate. This can range from just one contact to over 100. They can also be made from a range of materials, depending on the level of protection required for the connector.
-
TE Connectivity, MULTILOCK 040 Male Connector Housing, 2.5mm Pitch, 20 Way, 2 Row
IDR999,182.14Bag (1 Bag of 100) -
20W DUAL ROW SOCKET HOUSING 2MM
IDR73,318.11Pack (1 Pack of 10) -
2W SICMA MINISEAL MALE BLACK 1.5MM
IDR130,902.72Pack (1 Pack of 5) -
2W WTB RECEPTACLE HOUSING,1.25MM
IDR36,187.05Pack (1 Pack of 10) -
2W WTW SPLASHPROOF PLUG HOUSING 2.5MM
IDR37,550.62 -
3 WAY CRIMP SOCKET HOUSING,2.5MM PITCH
IDR11,328.12Pack (1 Pack of 10) -
-10.70%
TE Connectivity, AMPMODU HE14 Female Connector Housing, 2.54mm Pitch, 3 Way, 1 Row
IDR151,461.16IDR88,002.71Bag (1 Bag of 10) -
3 WAY SOCKET HOUSING PA 2.0
IDR20,138.88Pack (1 Pack of 10) -
3.0MM,MICROFIT,PLUG,2ROW,FREEHANG,14W
IDR84,541.34Pack (1 Pack of 5) -
3.96MM,KK,HOUSING,O/RAMP,NYLON,3WAY
IDR21,607.34Bag (1 Bag of 10) -
TE Connectivity, SL-156 Female Connector Housing, 3.96mm Pitch, 3 Way, 1 Row
IDR25,173.60Bag (1 Bag of 10) -
TE Connectivity, Mini-Universal MATE-N-LOK Female Connector Housing, 4.2mm Pitch, 4 Way, 2 Row
IDR4,340,662.87Bag (1 Bag of 500) -
4 WAY CRIMP SOCKET HOUSING,2.5MM PITCH
IDR10,279.22Pack (1 Pack of 10) -
4 WAY CRIMP TERMINAL HOUSING,1MM PITCH
IDR21,082.89Pack (1 Pack of 10) -
4 WAY RECEPTACLE HOUSING,1.25MM PITCH
IDR2,970,904.36Bag (1 Bag of 2000) -
4 WAY SOCKET HOUSING PA 2.0
IDR26,851.84Bag (1 Bag of 10) -
4 WAY WHITE RECEPTACLE HOUSING
IDR48,983.63Box (1 Box of 5) -
4.20MM,HOUSING,MINIFIT,PLUG,NYLON,DR,6W
IDR53,493.90Bag (1 Bag of 5) -
4W J-FAT RECEPT HOUSING (REVERSE)
IDR0.00 -
5 WAY CRIMP SOCKET HOUSING,2.5MM PITCH
IDR11,328.12Pack (1 Pack of 10) -
5 WAY SOCKET HOUSING PA 2.0
IDR23,914.92Bag (1 Bag of 10) -
5.08MM HOUSING PCB CONNECTOER 5PIN
IDR22,341.57Pack (1 Pack of 10) -
5W J-FAT RECEPT HOUSING (REVERSE)
IDR0.00 -
5WAY PANELMATE RECEPTACLE HOUSING,1.25MM
IDR0.00