Wire Housings & Plugs
Crimp housings provide a receptacle for connectors when they are mounted onto a printed circuit board. PCB connectors are used to link different printed circuit boards to one another or to allow a cable to be connected to a PCB. How do crimp housings work? Crimp housings are moulded according to the type of PCB connector they are designed to fit. The connector is mounted on to the PCB using the crimp housings, and the housing provides some level of protection for the connection. PCB connector housings also include space for the PCB connector contacts, to allow the current of electricity to flow. Types of crimp housings The main way in which PCB connector housings differ is in the number of contacts they accommodate. This can range from just one contact to over 100. They can also be made from a range of materials, depending on the level of protection required for the connector.
-
2 WAY SOCKET HOUSING PA 2.0
IDR19,194.87Bag (1 Bag of 10) -
2 X 11 WAY PANEL MOUNT PLUG MICRO-FIT
IDR9,421,639.36Bag (1 Bag of 500) -
2 X 4 WAY LOCKING CLIP HOUSING MODU
IDR12,694,836.70Box (1 Box of 500) -
Molex Male Connector Housing, 2mm Pitch, 16 Way, 2 Row
IDR72,374.10Pack (1 Pack of 10) -
2.0 WTW PLG HSG 2CKT
IDR81,919.09Bag (1 Bag of 50) -
2.00MM PITCH SHERLOCK HOUSING 5 WAY
IDR23,495.36Pack (1 Pack of 10) -
2.50MM PITCH RECEPTACLE HOUSING 3 WAY
IDR21,502.45Pack (1 Pack of 10) -
2.54MM MINI MATE IPD1 CRIMP HOUSING, 10P
IDR11,433.01 -
2.54MM MINI MATE IPD1 CRIMP HOUSING, 12P
IDR12,586.80 -
2.54MM MINI MATE IPD1 CRIMP HOUSING, 6P
IDR11,118.34 -
2.54MM MINI MATE IPD1 CRIMP HOUSING, 8P
IDR12,586.80 -
2.54MM,HOUSING,12W,MOD IV,DR,SNAP IN
IDR245,652.38Bag (1 Bag of 10) -
2.54MM,HOUSING,34W,MOD IV,DR,SNAP IN
IDR743,460.32Bag (1 Bag of 10) -
TE Connectivity, AMPMODU MOD IV Female Connector Housing, 2.54mm Pitch, 6 Way, 1 Row
IDR141,811.28Bag (1 Bag of 10) -
2.54MM,HOUSING,CGRID,SL,A,W/O EARS,10W
IDR110,658.95Pack (1 Pack of 10) -
-10.10%
2.54MM,HOUSING,KK 100,2695,W/O RAMP,3W
IDR23,600.25IDR21,397.56Bag (1 Bag of 10) -
2.54MM,HOUSING,KK 100,2695,W/O RAMP,4W
IDR31,886.56Pack (1 Pack of 10) -
2.54MM,HOUSING,KK100,2695,FRCTN RAMP,12W
IDR55,801.48Bag (1 Bag of 10) -
2.54MM,HOUSING,KK100,2695,FRCTN RAMP,9W
IDR76,255.03Bag (1 Bag of 10) -
2.54MM,KK100,HOUSING,F/RAMP,NYLON,6WAY
IDR45,836.93Pack (1 Pack of 10) -
2.5MM PITCH RECEPTACLE HOUSING 3 WAY
IDR11,223.23Pack (1 Pack of 5) -
2.5MM PITCH RECEPTACLE HOUSING 4 WAY
IDR20,873.11Bag (1 Bag of 10) -
2.5MM R/A B-IN CONN HSG 5CKT
IDR71,954.54Bag (1 Bag of 50) -
2.5MM,HOUSING,SPOX,LOW PROFILE,F/LOCK,2W
IDR1,096,100.50Bag (1 Bag of 1000)