Wire Housings & Plugs
Crimp housings provide a receptacle for connectors when they are mounted onto a printed circuit board. PCB connectors are used to link different printed circuit boards to one another or to allow a cable to be connected to a PCB. How do crimp housings work? Crimp housings are moulded according to the type of PCB connector they are designed to fit. The connector is mounted on to the PCB using the crimp housings, and the housing provides some level of protection for the connection. PCB connector housings also include space for the PCB connector contacts, to allow the current of electricity to flow. Types of crimp housings The main way in which PCB connector housings differ is in the number of contacts they accommodate. This can range from just one contact to over 100. They can also be made from a range of materials, depending on the level of protection required for the connector.
-
UNIVERSAL MATE-N-LOK 6W PLUG CONNECTOR
IDR71,954.54Pack (1 Pack of 5) -
VH 3.96MM N TYPE HOUSING 10 WAY
IDR28,949.64Bag (1 Bag of 5) -
VH 3.96MM N TYPE HOUSING 6 WAY
IDR50,347.20Pack (1 Pack of 5) -
VH 3.96MM N TYPE HOUSING 8 WAY
IDR19,929.10Pack (1 Pack of 5) -
VH 3.96MM N TYPE HOUSING 9 WAY
IDR29,369.20Pack (1 Pack of 5) -
VH HOUSING
IDR101,113.96Pack (1 Pack of 50) -
VH HOUSING
IDR1,312,488.57Bag (1 Bag of 1000) -
-32.30%
VH=3.96MM HOUSING 2 WAY
IDR9,964.55IDR9,020.54Pack (1 Pack of 5) -
VH=3.96MM HOUSING 2 WAY
IDR857,475.75Pack (1 Pack of 1000) -
-24.20%
VH=3.96MM HOUSING 3 WAY
IDR11,013.45IDR10,174.33Pack (1 Pack of 5) -
VH=3.96MM HOUSING 3 WAY
IDR949,149.61Pack (1 Pack of 1000) -
VH=3.96MM HOUSING 5 WAY
IDR14,369.93Pack (1 Pack of 5) -
WR-MPC3 3.00 RECEPTACLE HOUSING 08P
IDR89,995.62Pack (1 Pack of 5) -
XAD,Housing, 10 way
IDR46,361.38Pack (1 Pack of 10) -
XH-2.5MM RECEPTACLE HOUSING 10 WAY
IDR14,160.15Pack (1 Pack of 5) -
XH-2.5MM RECEPTACLE HOUSING 2 WAY
IDR7,342.30Bag (1 Bag of 5) -
XH-2.5MM RECEPTACLE HOUSING 2 WAY
IDR637,626.31Bag (1 Bag of 1000) -
XH-2.5MM RECEPTACLE HOUSING 3 WAY
IDR9,020.54Pack (1 Pack of 5) -
XH-2.5MM RECEPTACLE HOUSING 3 WAY
IDR658,289.64Bag (1 Bag of 1000) -
XH-2.5MM RECEPTACLE HOUSING 4 WAY
IDR9,020.54Pack (1 Pack of 5) -
XH-2.5MM RECEPTACLE HOUSING 4 WAY
IDR692,903.34Bag (1 Bag of 1000) -
XH-2.5MM RECEPTACLE HOUSING 5 WAY
IDR9,964.55Pack (1 Pack of 5) -
XH-2.5MM RECEPTACLE HOUSING 6 WAY
IDR11,537.90Pack (1 Pack of 5) -
XH-2.5MM RECEPTACLE HOUSING 6 WAY
IDR909,606.08Bag (1 Bag of 1000)