Wire Housings & Plugs
Crimp housings provide a receptacle for connectors when they are mounted onto a printed circuit board. PCB connectors are used to link different printed circuit boards to one another or to allow a cable to be connected to a PCB. How do crimp housings work? Crimp housings are moulded according to the type of PCB connector they are designed to fit. The connector is mounted on to the PCB using the crimp housings, and the housing provides some level of protection for the connection. PCB connector housings also include space for the PCB connector contacts, to allow the current of electricity to flow. Types of crimp housings The main way in which PCB connector housings differ is in the number of contacts they accommodate. This can range from just one contact to over 100. They can also be made from a range of materials, depending on the level of protection required for the connector.
-
PLUG HOUSING 2.36MM, PANEL MOUNT,2WAY
IDR90,834.74Pack (1 Pack of 10) -
PLUG HOUSING 2.5MM SPOX ,FRICTIONLOCK,6W
IDR5,699,722.60Bag (1 Bag of 1000) -
PLUG HOUSING 3 WAY MATE-N-LOK
IDR56,011.26Bag (1 Bag of 5) -
PLUG HOUSING, 24 WAY, REC, 025
IDR17,726.41 -
PLUG HOUSING, 24 WAY, REC, 025
IDR1,531,603.78Bag (1 Bag of 100) -
PUD 2MM RECEPTACLE CRIMP HOUSING, 10P
IDR54,647.69Pack (1 Pack of 10) -
PUD 2MM RECEPTACLE CRIMP HOUSING, 10P
IDR3,037,089.95Bag (1 Bag of 1000) -
PUD 2MM RECEPTACLE CRIMP HOUSING, 8P
IDR52,759.67Bag (1 Bag of 10) -
RECEPTACLE HOUSING
IDR34,508.81Pack (1 Pack of 20) -
Molex Female Connector Housing, 2mm Pitch, 5 Way, 1 Row
IDR3,607,586.66Bag (1 Bag of 1000) -
SCN 2.5MM PITCH HOUSING 3 WAY
IDR27,271.40Pack (1 Pack of 10) -
SJN-2.00MM HOUSING 3 WAY
IDR26,327.39Box (1 Box of 10) -
SM CONNECTOR HOUSING 2 PIN
IDR52,759.67Pack (1 Pack of 50) -
SM CONNECTOR HOUSING 4 PIN
IDR84,646.23Bag (1 Bag of 50) -
SM CONNECTOR RECEPTACLE HOUSING 2 PIN
IDR55,277.03Pack (1 Pack of 50) -
SM CONNECTOR RECEPTACLE HOUSING 2 PIN
IDR766,326.34Bag (1 Bag of 1000) -
SM CONNECTOR RECEPTACLE HOUSING 3 PIN
IDR60,731.31Pack (1 Pack of 50) -
SMS CABLE RECEPTACLE HOUSING W/HOOD, 12P
IDR493,297.67Pack (1 Pack of 5) -
SMS CABLE RECEPTACLE HOUSING W/HOOD, 24P
IDR560,637.05Pack (1 Pack of 5) -
SMS PANEL MOUNT RECEPTACLE HOUSING, 9P
IDR287,083.93Pack (1 Pack of 5) -
SOCKET 2.5MM PITCH SINGLE ROW, , 2 WAY
IDR96,708.58Pack (1 Pack of 100) -
SOCKET 2.5MM PITCH SINGLE ROW, , 3 WAY
IDR103,736.21Pack (1 Pack of 100) -
SOCKET 2.5MM PITCH SINGLE ROW, INLINE, 2
IDR143,909.08Pack (1 Pack of 100) -
TE Connectivity, Universal MATE-N-LOK Male Connector Housing, 6.35mm Pitch, 3 Way, 1 Row
IDR58,738.40Pack (1 Pack of 5)