Wire Housings & Plugs
Crimp housings provide a receptacle for connectors when they are mounted onto a printed circuit board. PCB connectors are used to link different printed circuit boards to one another or to allow a cable to be connected to a PCB. How do crimp housings work? Crimp housings are moulded according to the type of PCB connector they are designed to fit. The connector is mounted on to the PCB using the crimp housings, and the housing provides some level of protection for the connection. PCB connector housings also include space for the PCB connector contacts, to allow the current of electricity to flow. Types of crimp housings The main way in which PCB connector housings differ is in the number of contacts they accommodate. This can range from just one contact to over 100. They can also be made from a range of materials, depending on the level of protection required for the connector.
-
JWPF-2.0MM PITCH MALE HOUSING 2 WAY
IDR55,801.48Pack (1 Pack of 5) -
M20 CRIMP HOUSING, DIL, 2X12 W, 2.54MM
IDR111,602.96Pack (1 Pack of 10) -
M20 CRIMP HOUSING, DIL, 2X5 W, 2.54MM
IDR49,717.86Pack (1 Pack of 10) -
M20 CRIMP HOUSING, SIL, 4 W, 2.54MM
IDR28,215.41Bag (1 Bag of 10) -
M20 CRIMP HOUSING, SIL, 5 W, 2.54MM
IDR26,327.39Pack (1 Pack of 10) -
M20 CRIMP HOUSING, SIL, 6 W, 2.54MM
IDR40,697.32Pack (1 Pack of 10) -
-23.50%
M20 CRIMP HOUSING, SIL, 8 W, 2.54MM
IDR41,116.88IDR35,767.49Bag (1 Bag of 10) -
MEGA-FIT RECEPTACLE HOUSING 10 WAY V-0
IDR76,359.92Pack (1 Pack of 5) -
MEGA-FIT RECEPTACLE HOUSING 6 WAY V-0
IDR62,724.22Pack (1 Pack of 5) -
Molex, 171692 Female PCB Connector Housing, 5.7mm Pitch, 2 Row
IDR106,358.46Pack (1 Pack of 5) -
MICRO-FIT 3MM TPA RECEPTACLE HOUSING, 4P
IDR52,445.00Bag (1 Bag of 10) -
MICRO-FIT 3MM TPA RECEPTACLE HOUSING, 6P
IDR67,234.49Bag (1 Bag of 10) -
MICRO-FIT TPA RECEPTACLE HOUSING, 6 WAY
IDR57,794.39Pack (1 Pack of 10) -
MICRO-FIT TPA RECEPTACLE HOUSING, DUAL R
IDR3,957,919.26Bag (1 Bag of 325) -
MICRO-LOCK PLUS RECEPTICAL HOUSING, 4P
IDR142,335.73Bag (1 Bag of 50) -
MICROFIT 3.0 FLOATING RECEPTACLE 4 W
IDR43,424.46Pack (1 Pack of 5) -
MINI-FIT PLUG HOUSING 4.20MM DUAL 12WAY
IDR0.00 -
MINI-FIT PLUG HOUSING 4.20MM DUAL 6WAY
IDR46,151.60Pack (1 Pack of 10) -
MINI-PV RECEPTACLE CRIMP HOUSING, 1 WAY
IDR411,168.80Pack (1 Pack of 25) -
Molex Male Crimp Connector Housing, 4.2mm Pitch, 6 Way, 2 Row
IDR82,128.87Bag (1 Bag of 10) -
MTE .100 SHROUD,PANEL MOUNT,5WAY PIN
IDR34,508.81 -
NANO-FIT 2.5MM TPA RECEPTACLE HOUSING,2P
IDR46,151.60Bag (1 Bag of 10) -
Molex, Nano-Fit Female Connector Housing, 2.5mm Pitch, 4 Way, 2 Row
IDR58,843.29Bag (1 Bag of 10) -
NANO-FIT 2.5MM TPA RECEPTACLE HOUSING,6P
IDR63,248.67Bag (1 Bag of 10)