Wire Housings & Plugs
Crimp housings provide a receptacle for connectors when they are mounted onto a printed circuit board. PCB connectors are used to link different printed circuit boards to one another or to allow a cable to be connected to a PCB. How do crimp housings work? Crimp housings are moulded according to the type of PCB connector they are designed to fit. The connector is mounted on to the PCB using the crimp housings, and the housing provides some level of protection for the connection. PCB connector housings also include space for the PCB connector contacts, to allow the current of electricity to flow. Types of crimp housings The main way in which PCB connector housings differ is in the number of contacts they accommodate. This can range from just one contact to over 100. They can also be made from a range of materials, depending on the level of protection required for the connector.
-
.093 PIN AND SOCKET PLUG HOUSING 6 WAY
IDR12,796.58 -
.100" MINI MATE DISCRETE WIRE SOCKET HO
IDR110,029.61Pack (1 Pack of 10) -
.100" MINI MATE DISCRETE WIRE SOCKET HO
IDR21,224,491.50Pack (1 Pack of 1000) -
0.40/0.70 HOUSING,CAP,TAB,26WAY
IDR145,167.76 -
1.27MM TIGER EYE ISDF CRIMP HOUSING, 10P
IDR27,376.29 -
1.27MM TIGER EYE ISDF CRIMP HOUSING, 14P
IDR33,879.47 -
1.27MM TIGER EYE ISDF CRIMP HOUSING, 20P
IDR25,173.60 -
10 WAY 2 ROW RECEPTACLE MATE-N-LOK
IDR80,240.85Bag (1 Bag of 10) -
-22.20%
10 WAY SOCKET HOUSING PA 2.0
IDR26,222.50IDR22,446.46Bag (1 Bag of 10) -
10W SINGLE ROW CRIMP HOUSING 1MM
IDR54,123.24Pack (1 Pack of 10) -
10WAY 1ROW UNSHROUDED CRIMP SOCKET SHELL
IDR191,214.47Pack (1 Pack of 10) -
11 WAY SOCKET HOUSING PA 2.0
IDR126,392.45Bag (1 Bag of 10) -
12 WAY 2 ROW RECEPTACLE MATE-N-LOK
IDR78,667.50Bag (1 Bag of 10) -
12 WAY SINGLE ROW HOUSING
IDR67,863.83Pack (1 Pack of 5) -
15 WAY WHITE RECEPTACLE HOUSING
IDR94,086.33Pack (1 Pack of 5) -
16 WAY PLUG 4.2MM VAL-U-LOK
IDR139,818.37Pack (1 Pack of 10) -
16W D/R RECEPTACLE HOUSING
IDR39,123.97Bag (1 Bag of 5) -
2 WAY 1 ROW INTER PCB SOCKET HOUSING,2MM
IDR42,690.23Pack (1 Pack of 10) -
2 WAY 3191 SERIES PANEL MOUNT PLUG
IDR40,907.10Pack (1 Pack of 5) -
2 WAY CABLE/PANEL SOCKET MIN MATE-N-LOK
IDR3,896,139.05Bag (1 Bag of 500) -
2 WAY CRIMP TERMINAL HOUSING,1MM PITCH
IDR12,167.24Pack (1 Pack of 10) -
2 WAY HE13/HE14 HOUSING - SINGLE ROW
IDR39,123.97Pack (1 Pack of 20) -
2 WAY PLUG HOUSING VL RANGE 6.2MM
IDR38,494.63Pack (1 Pack of 10) -
2 WAY SIL SKT MOULD CRIMP
IDR17,097.07