RJ Adapters, Couplers & Extensions
Ethernet couplers are devices used to connect ethernet cable connections from one type to another. There can be various reasons to use a coupler such as to extend network cabling, split a signal allowing for two cables to be connected to a single port or to allow for different network cable types to be connected.Types of Ethernet CouplersMainly differing in how many ports they have. Couplers may have between one and six ports, allowing them to connect up to six cables at one time. They can also differ in their wiring configuration and there are many different types of couplers, from in-line connectors to junction boxes, depending on what you need to convert between.They can be found in both shielded or unshielded forms and feature the standardized snap-in system to ensure that a reliable connection is made and kept. Couplers can be used with almost any cable types including Cat5, Cat5e, Cat6a, Cat7 and many more. Always ensure to check both connector A and connector B when buying an ethernet coupler to ensure you can make the exact connections you need and in the correct orientation when using a coupler to split a line. How does an ethernet coupler work?Inline couplers typically feature two female connection sockets allowing for two male cables to join. These back to back female connectors simply line up allowing for the 8 cores of wire within the cable to almost seamlessly meet in the middle. Ethernet splitters work under a similar principle to inline however splitters typically have two or more female sockets on a single side of the coupler with a single connector B that is often a male plug. This single male plug enters the couplers housing and is then fed across all of the female sockets. This then allows for the signal to be split across the sockets to all cables connected.
-
Decelect Forgos RJ45 Splitter, 4 Port
IDR684,931.70 -
Decelect Forgos RJ45 Splitter, 4 Port
IDR654,828.27 -
INLINE MODULAR COUPLER 8 PIN KEYED
IDR298,097.38Pack (1 Pack of 10) -
Harting, Ha-VIS preLink RJ45 HIFF Jack, 1 Port
IDR208,206.65 -
MH Connectors, MH3101 RJ45 Coupler, 1 Port, STP
IDR85,904.91 -
RJ45 COUPLER - SHIELDED CAT 6A
IDR322,012.30 -
RJ45 COUPLER - UNSHIELDED
IDR50,976.54 -
RJ45 COUPLER - UNSHIELDED CAT 5E
IDR119,050.15 -
RJ45 COUPLER - UNSHIELDED CAT 6
IDR124,399.54 -
RJ45 FIELD INSTALL PLUG CAT6A/PROFINET
IDR422,811.59 -
RJ45 INLINE COUPLER
IDR82,233.76 -
-15.00%
RJ45 PLASTIC C3 SHIELDED PANEL JACK
IDR432,461.47IDR323,585.65 -
RJ45 PLASTIC C3 SHIELDED PANEL JACK
IDR436,971.74 -
RJ45 PLUG TO TERMINAL BLOCK ADAPTER
IDR149,468.25 -
RJ45 SPLITTER ADAPTER CABLE
IDR202,752.37 -
RJ45 TO 9 WAY D PLUG
IDR69,122.51 -
RJ45 TO SCREW TERMINAL PCB MODULE
IDR506,723.59 -
T ADAPTOR C5 2XRJ45 STP
IDR519,729.95 -
T-ADAPTER CAT.5E STP
IDR135,727.66 -
T-ADAPTER CAT.5E UTP
IDR134,154.31