RJ Adapters, Couplers & Extensions
Ethernet couplers are devices used to connect ethernet cable connections from one type to another. There can be various reasons to use a coupler such as to extend network cabling, split a signal allowing for two cables to be connected to a single port or to allow for different network cable types to be connected.Types of Ethernet CouplersMainly differing in how many ports they have. Couplers may have between one and six ports, allowing them to connect up to six cables at one time. They can also differ in their wiring configuration and there are many different types of couplers, from in-line connectors to junction boxes, depending on what you need to convert between.They can be found in both shielded or unshielded forms and feature the standardized snap-in system to ensure that a reliable connection is made and kept. Couplers can be used with almost any cable types including Cat5, Cat5e, Cat6a, Cat7 and many more. Always ensure to check both connector A and connector B when buying an ethernet coupler to ensure you can make the exact connections you need and in the correct orientation when using a coupler to split a line. How does an ethernet coupler work?Inline couplers typically feature two female connection sockets allowing for two male cables to join. These back to back female connectors simply line up allowing for the 8 cores of wire within the cable to almost seamlessly meet in the middle. Ethernet splitters work under a similar principle to inline however splitters typically have two or more female sockets on a single side of the coupler with a single connector B that is often a male plug. This single male plug enters the couplers housing and is then fed across all of the female sockets. This then allows for the signal to be split across the sockets to all cables connected.
-
RS PRO RJ11 Adapter, 2 Port
IDR149,153.58 -
-15.40%
6 WAY MALE TO 2 FEMALE RJ11 ADAPTOR
IDR118,420.81IDR16,677.51 -
6 WAY RJ11 TO 9 WAY D PLUG DATA ADAPTOR
IDR110,134.50 -
6 WAY RJ11 TO 9 WAY D SKT DATA ADAPTOR
IDR79,296.84 -
8 WAY FEMALE TO 2 FEMALE RJ45 ADAPTOR
IDR140,028.15 -
8 WAY MALE TO 2 FEMALE RJ45 ADAPTOR
IDR139,398.81 -
8 WAY RJ45 TO 9 WAY D PLUG DATA ADAPTOR
IDR77,618.60 -
8 WAY RJ45 TO 9 WAY D SKT DATA ADAPTOR
IDR130,168.49 -
9 WAY MODULAR RJ45 JACK ADAPTOR, D PLUG
IDR110,344.28 -
BEIGE 6 WAY RJ11 PLUG TO SKT EXTENDER,2M
IDR222,471.69 -
BEIGE 6WAY STRAIGHT THROUGH RJ11 COUPLER
IDR99,016.16 -
BEIGE 8 WAY RJ45 PLUG TO SKT EXTENDER,2M
IDR171,495.15 -
BEIGE 8WAY RJ45 STRAIGHT THROUGH COUPLER
IDR150,097.59 -
RS PRO Cat3 RJ45 Coupler, UTP
IDR152,929.62 -
BLACK 6 WAY UNSHIELDED RJ11 COUPLER
IDR99,750.39 -
BLACK 8 WAY SHIELDED RJ45 COUPLER
IDR173,697.84 -
BLACK 8 WAY UNSHIELDED RJ45 COUPLER
IDR90,939.63 -
BLACK CAT5 IN-LINE WIRING STP BOX
IDR164,782.19 -
BLACK CAT5E IN-LINE WIRING UTP BOX
IDR107,617.14 -
BLUE 25 WAY D PLUG W/RJ45 SOCKET ADAPTOR
IDR131,846.73 -
BLUE 9WAY D SOCKET W/RJ45 SOCKET ADAPTOR
IDR139,293.92 -
CAT.5E RJ45 STP SOCKET-SOCKET COUPLER
IDR135,622.77 -
CAT.5E RJ45 UTP SOCKET-SOCKET COUPLER
IDR199,395.89 -
-15.00%
CAT5E RJ45 SNAPIN FF PANEL COUPLER
IDR245,862.16IDR176,320.09