Audio, Video Connectors & Jack Plugs
Jack plugs and sockets are widely found in audio and audio-video applications and are most commonly used for analogue audio signals. They are sometimes refered to as TRS connectors, which stands for Tip/Ring/Sleeve. The tip is the end of the plug, the ring is the middle section located between the two plastic dividers, and the sleeve is the rest of the metal part of the plug. Each part of the plug is electrically isolated from the others, allowing one plug to carry more than one signal.They are typically available as either mono (Single Channel, TR) versions, or Stereo (Dual Channel, TRS) varieties. However, three-channel versions (TRRS) are also available for when video signals are also needed.Types of Jack Connectors6.35 mm Jack ConnectorsAlso known as inch Jack Plugs and Sockets, these connectors are widely found on musical instruments, such as amplifiers and electric guitars or keyboards. Whether on the stage or in the studio, musicians and technicians will be very familiar with inch jack plugs. They are also sometimes known as phone connectors, due to their prevalence in connecting analogue phones and in commercial public address systems.3.5 mm Jack ConnectorsOften known as mini jack plugs or mini jack sockets, these 1/8 inch connectors are widely found in commercial and domestic hi-fi setups. Suitable for less demanding applications than their larger counterparts, mini-jacks are none-the-less used in a variety of specialist applications. They are also commonly found on headphone jacks in portable devices such as iPods or tablets.2.5mm Jack ConnectorsOften called as a sub-mini connector, this 3/32 inch connector functions in much the same was as a mini connector, but is optimised for smaller electronic devices.
-
SINGLE FACEPLATE 2X HDMI 5M
IDR801,359.60 -
SINGLE FACEPLATE 2X HDMI STUB
IDR419,979.56 -
SINGLE FACEPLATE HDMI 10M
IDR662,170.57 -
SINGLE FACEPLATE HDMI 15M
IDR1,604,292.55 -
SINGLE FACEPLATE HDMI 20M
IDR1,918,752.77 -
SINGLE FACEPLATE HDMI 5M
IDR467,180.06 -
SINGLE FACEPLATE HDMI 7M
IDR776,500.67 -
SINGLE FACEPLATE HDMI STUB
IDR314,879.78 -
SINGLE FACEPLATE HDMI/SVGA 10M
IDR1,366,402.03 -
SINGLE FACEPLATE HDMI/SVGA 15M
IDR2,232,373.87 -
SINGLE FACEPLATE HDMI/SVGA 5M
IDR881,495.56 -
SINGLE FACEPLATE HDMI/SVGA 7M
IDR946,317.58 -
SINGLE FACEPLATE HDMI/SVGA STUB
IDR439,593.99 -
-19.00%
SINGLE FACEPLATE HDMI/SVGA/USB STUB
IDR557,490.35IDR322,641.64 -
SINGLE FACEPLATE HDMI/SVGA/USB STUB 10M
IDR1,443,076.62 -
SINGLE FACEPLATE HDMI/SVGA/USB STUB 20M
IDR2,230,066.29 -
SINGLE FACEPLATE HDMI/SVGA/USB STUB 5M
IDR964,358.66 -
-10.00%
SOCKET PCB 3,5MM FEMALE STEREO JACK
IDR166,460.43IDR108,980.71Pack (1 Pack of 5) -
SOCKET 3.5MM MONO
IDR223,101.03Pack (1 Pack of 5) -
SOCKET 3.5MM STEREO
IDR184,501.51Pack (1 Pack of 5) -
SPEAKON 4W CHASSIS WITH SCREW TERMINALS
IDR123,770.20 -
SPRING LOADED SEALING COVER
IDR250,477.32 -
STEREO 3.5MM JACK PLUG, BLACK PLATED
IDR80,660.41 -
STEREO 3.5MM JACK PLUG, SATIN PLATED
IDR75,835.47