Audio, Video Connectors & Jack Plugs
Jack plugs and sockets are widely found in audio and audio-video applications and are most commonly used for analogue audio signals. They are sometimes refered to as TRS connectors, which stands for Tip/Ring/Sleeve. The tip is the end of the plug, the ring is the middle section located between the two plastic dividers, and the sleeve is the rest of the metal part of the plug. Each part of the plug is electrically isolated from the others, allowing one plug to carry more than one signal.They are typically available as either mono (Single Channel, TR) versions, or Stereo (Dual Channel, TRS) varieties. However, three-channel versions (TRRS) are also available for when video signals are also needed.Types of Jack Connectors6.35 mm Jack ConnectorsAlso known as inch Jack Plugs and Sockets, these connectors are widely found on musical instruments, such as amplifiers and electric guitars or keyboards. Whether on the stage or in the studio, musicians and technicians will be very familiar with inch jack plugs. They are also sometimes known as phone connectors, due to their prevalence in connecting analogue phones and in commercial public address systems.3.5 mm Jack ConnectorsOften known as mini jack plugs or mini jack sockets, these 1/8 inch connectors are widely found in commercial and domestic hi-fi setups. Suitable for less demanding applications than their larger counterparts, mini-jacks are none-the-less used in a variety of specialist applications. They are also commonly found on headphone jacks in portable devices such as iPods or tablets.2.5mm Jack ConnectorsOften called as a sub-mini connector, this 3/32 inch connector functions in much the same was as a mini connector, but is optimised for smaller electronic devices.
-
ENCLOSED CHASSIS MOUNT JACK SOCKET,3.5MM
IDR91,988.53Pack (1 Pack of 5) -
ETHERCON CAT6A CABLE CONNECTOR NICKEL
IDR274,497.13 -
Neutrik, etherCON CAT6A D shape Connector for use with etherCON Connectors
IDR346,976.12 -
FT BLANKING PLATE
IDR118,840.37Pack (1 Pack of 5) -
GASKET TYPE DUST CAP KIT BLACK X5
IDR143,594.41 -
GOLD PLATE SINGLE PHONO TO PHONO COUPLER
IDR54,228.13 -
HDMI FEMALE TO DVI MALE ADAPTOR
IDR540,603.06 -
HDMI PORT SOCKET DUST COVER, BLACK
IDR56,011.26Pack (1 Pack of 5) -
HINGED COVER SEALS D SIZED CHASSIS
IDR39,019.08 -
J/SKT S2/BBB BLK (GOLD) X5
IDR155,971.43Pack (1 Pack of 5) -
Lumberg 6.35 mm Panel Mount Stereo Socket, 3Pole 2A
IDR63,563.34 -
Lumberg 3.5 mm Panel Mount Stereo Socket, 3Pole 1A
IDR52,025.44 -
Lumberg 2.5 mm Panel Mount Stereo Socket, 3Pole 500mA
IDR27,166.51 -
Lumberg 3.5 mm PCB Mount Stereo Socket, 4Pole 1A
IDR117,686.58Pack (1 Pack of 5) -
Lumberg 3.5 mm PCB Mount Stereo Socket, 4Pole 500mA
IDR65,661.14 -
JACK CONNECTOR
IDR183,977.06Pack (1 Pack of 5) -
JACK CONNECTOR 3,5 MM
IDR171,390.26Each (1 Each of 5) -
Lumberg 2.5 mm Through Hole Stereo Socket, 3Pole 500mA
IDR20,663.33 -
Lumberg 3.5 mm Through Hole Stereo Socket, 3Pole 1A
IDR49,927.64 -
Lumberg 3.5 mm Cable Mount Stereo Socket, 3Pole 1A
IDR199,920.34Pack (1 Pack of 5) -
Lumberg 3.5 mm Cable Mount Mono Socket, 2Pole 1A
IDR74,052.34Pack (1 Pack of 5) -
Lumberg 3.5 mm Cable Mount Stereo Socket, 3Pole 1A
IDR145,797.10Pack (1 Pack of 5) -
RS PRO 2.5 mm Cable Mount Mono Plug
IDR128,700.03Pack (1 Pack of 10) -
MINIATURE METAL JACK PLUG,2.5MM
IDR244,498.59