Audio, Video Connectors & Jack Plugs
Jack plugs and sockets are widely found in audio and audio-video applications and are most commonly used for analogue audio signals. They are sometimes refered to as TRS connectors, which stands for Tip/Ring/Sleeve. The tip is the end of the plug, the ring is the middle section located between the two plastic dividers, and the sleeve is the rest of the metal part of the plug. Each part of the plug is electrically isolated from the others, allowing one plug to carry more than one signal.They are typically available as either mono (Single Channel, TR) versions, or Stereo (Dual Channel, TRS) varieties. However, three-channel versions (TRRS) are also available for when video signals are also needed.Types of Jack Connectors6.35 mm Jack ConnectorsAlso known as inch Jack Plugs and Sockets, these connectors are widely found on musical instruments, such as amplifiers and electric guitars or keyboards. Whether on the stage or in the studio, musicians and technicians will be very familiar with inch jack plugs. They are also sometimes known as phone connectors, due to their prevalence in connecting analogue phones and in commercial public address systems.3.5 mm Jack ConnectorsOften known as mini jack plugs or mini jack sockets, these 1/8 inch connectors are widely found in commercial and domestic hi-fi setups. Suitable for less demanding applications than their larger counterparts, mini-jacks are none-the-less used in a variety of specialist applications. They are also commonly found on headphone jacks in portable devices such as iPods or tablets.2.5mm Jack ConnectorsOften called as a sub-mini connector, this 3/32 inch connector functions in much the same was as a mini connector, but is optimised for smaller electronic devices.
-
RS PRO 6.35 mm Cable Mount Stereo Socket, 3Pole
IDR353,164.63Pack (1 Pack of 10) -
RS PRO 6.35 mm Cable Mount Stereo Plug, 3Pole
IDR292,328.43Pack (1 Pack of 10) -
3WAY PCB MOUNT JACK SKT,1/4IN
IDR23,705.14 -
4 WAY 3A QUICK CONNECT SPEAKER TERMINAL
IDR55,381.92 -
4 WAY LOUDSPEAKER CABLE PLUG,30A 250VAC
IDR134,154.31 -
4 WAY LOUDSPEAKER CHASSIS SKT,30A 250VAC
IDR76,359.92 -
4 WAY LOUDSPEAKER COUPLER,30A 250VAC
IDR137,930.35 -
6.35MM STEREO PLUG
IDR43,004.90 -
ANGLED FLOOR BOX
IDR1,626,319.45 -
AUDIO JACK
IDR59,892.19 -
Lumberg 3.5 mm Cable Mount Stereo Plug, 3Pole 1A
IDR66,290.48 -
Lumberg 3.5 mm Cable Mount Stereo Plug, 3Pole 1A
IDR25,698.05 -
BLACK CABLE MOUNT PHONE CONNECTOR
IDR101,323.74 -
COLOURED IDENTIFICATION BOOT
IDR126,182.67Bag (1 Bag of 9) -
DC 2.1MM FEMALE, SCREW TERMINATION
IDR118,945.26Pack (1 Pack of 5) -
DC 2.1MM MALE, SCREW TERMINATION
IDR113,176.31Pack (1 Pack of 5) -
DC 2.5MM MALE, SCREW TERMINATION
IDR88,317.38Pack (1 Pack of 5) -
DC-10L DUAL SKT 2.1/2.5MM,SOLDER TAG,5A
IDR95,135.23Pack (1 Pack of 5) -
DC-10LP DUAL SKT,2.1/2.5MM PCB MOUNT
IDR118,001.25Pack (1 Pack of 5) -
DC.2.1 FEMALE QUICK TERMINAL CONNECTOR (
IDR76,359.92 -
DUMMY PLUG FOR FEMALE XLR CHASSIS
IDR434,349.49Pack (1 Pack of 25) -
DUMMY PLUG FOR MALE XLR CHASSIS
IDR275,021.58Pack (1 Pack of 25) -
DVI-D SINGLE LINK F - HDMI M ADAPTOR - B
IDR266,735.27 -
DVI-I FEMALE TO VGA MALE ADAPTOR
IDR153,034.51