Audio, Video Connectors & Jack Plugs
Jack plugs and sockets are widely found in audio and audio-video applications and are most commonly used for analogue audio signals. They are sometimes refered to as TRS connectors, which stands for Tip/Ring/Sleeve. The tip is the end of the plug, the ring is the middle section located between the two plastic dividers, and the sleeve is the rest of the metal part of the plug. Each part of the plug is electrically isolated from the others, allowing one plug to carry more than one signal.They are typically available as either mono (Single Channel, TR) versions, or Stereo (Dual Channel, TRS) varieties. However, three-channel versions (TRRS) are also available for when video signals are also needed.Types of Jack Connectors6.35 mm Jack ConnectorsAlso known as inch Jack Plugs and Sockets, these connectors are widely found on musical instruments, such as amplifiers and electric guitars or keyboards. Whether on the stage or in the studio, musicians and technicians will be very familiar with inch jack plugs. They are also sometimes known as phone connectors, due to their prevalence in connecting analogue phones and in commercial public address systems.3.5 mm Jack ConnectorsOften known as mini jack plugs or mini jack sockets, these 1/8 inch connectors are widely found in commercial and domestic hi-fi setups. Suitable for less demanding applications than their larger counterparts, mini-jacks are none-the-less used in a variety of specialist applications. They are also commonly found on headphone jacks in portable devices such as iPods or tablets.2.5mm Jack ConnectorsOften called as a sub-mini connector, this 3/32 inch connector functions in much the same was as a mini connector, but is optimised for smaller electronic devices.
-
2STEREO SKT-1STEREO JACK ADAPTOR 3.5MM
IDR54,647.69 -
2WAY COMMERCIAL INSULATE JACK PLUG 1/4""
IDR279,531.85Pack (1 Pack of 10) -
2WAY STRAIGHT PCB/CHASSIS JACK SKT,1/4IN
IDR151,251.38 -
2X3.5MM MONO SOCKET TO 3.55MM MONO JACK
IDR35,977.27 -
RS PRO 6.35 mm Panel Mount Stereo Socket, 3Pole 3A
IDR60,626.42 -
3 WAY R/A SLIMLINE JACK PLUG,1/4IN
IDR315,928.68 -
3 WAY STEREO LOCKING JACK CABLE SOCKET
IDR218,276.09 -
3 WAY STEREO LOCKING JACK CHASSIS SOCKET
IDR125,763.11 -
3 WAY STEREO PCB MOUNT JACK SOCKET,1/4IN
IDR186,179.75Pack (1 Pack of 10) -
3 X PHONO TO SCREW TERMINAL 45 X 25
IDR218,905.43 -
3-POLE 1/4"" PLUG
IDR131,951.62 -
3.5MM JACK SOCKET -3POLE STEREO
IDR61,885.10Bag (1 Bag of 5) -
3.5MM JACK SOCKET 5POLE PC MOUNT
IDR77,303.93Bag (1 Bag of 5) -
RS PRO 3.5 mm Cable Mount Mono Socket
IDR155,027.42Pack (1 Pack of 10) -
3.5MM STEREO JACK SOCKET WITH NUT
IDR172,544.05Bag (1 Bag of 5) -
3.5MM STEREO SOCKET TO 0.25"" STEREO JAC
IDR60,311.75 -
3.5MM SURFACE MOUNT STEREO JACK SOCKET
IDR32,096.34 -
3.5MM VERTICAL JACK SOCKET WN X5
IDR95,659.68Pack (1 Pack of 5) -
3.5MM, JACK PLUG, 4 POLE,BLACK
IDR215,024.50Pack (1 Pack of 5) -
3.5MM, JACK SOCKET, PCB,4 POLE
IDR187,438.43Pack (1 Pack of 5) -
3.5MM, JACK SOCKET, PCB,4 POLE
IDR144,013.97Pack (1 Pack of 5) -
3.5MM, JACK SOCKET, PCB,4 POLE
IDR117,057.24Pack (1 Pack of 5) -
3.5MM, JACK SOCKET, PCB,4 POLE
IDR121,043.06Pack (1 Pack of 5) -
RS PRO 6.35 mm Cable Mount Stereo Plug, 3Pole
IDR337,431.13Pack (1 Pack of 10)