Audio, Video Connectors & Jack Plugs
Jack plugs and sockets are widely found in audio and audio-video applications and are most commonly used for analogue audio signals. They are sometimes refered to as TRS connectors, which stands for Tip/Ring/Sleeve. The tip is the end of the plug, the ring is the middle section located between the two plastic dividers, and the sleeve is the rest of the metal part of the plug. Each part of the plug is electrically isolated from the others, allowing one plug to carry more than one signal.They are typically available as either mono (Single Channel, TR) versions, or Stereo (Dual Channel, TRS) varieties. However, three-channel versions (TRRS) are also available for when video signals are also needed.Types of Jack Connectors6.35 mm Jack ConnectorsAlso known as inch Jack Plugs and Sockets, these connectors are widely found on musical instruments, such as amplifiers and electric guitars or keyboards. Whether on the stage or in the studio, musicians and technicians will be very familiar with inch jack plugs. They are also sometimes known as phone connectors, due to their prevalence in connecting analogue phones and in commercial public address systems.3.5 mm Jack ConnectorsOften known as mini jack plugs or mini jack sockets, these 1/8 inch connectors are widely found in commercial and domestic hi-fi setups. Suitable for less demanding applications than their larger counterparts, mini-jacks are none-the-less used in a variety of specialist applications. They are also commonly found on headphone jacks in portable devices such as iPods or tablets.2.5mm Jack ConnectorsOften called as a sub-mini connector, this 3/32 inch connector functions in much the same was as a mini connector, but is optimised for smaller electronic devices.
-
0.25IN MONO SKT TO 3.5MM MONO JACK ADPTR
IDR55,486.81 -
0.25IN STEREO SKT TO 3.5MM JACK ADAPTOR
IDR55,486.81 -
1/4 IN 2 W JACK PLUG
IDR118,315.92 -
1/4IN MONO JACK SOCKET S4, BNB BLACK
IDR193,312.27Bag (1 Bag of 5) -
1/4IN STEREO JACK SOCKET BBB BLACK
IDR162,579.50Bag (1 Bag of 5) -
10 FT 3.5MM STEREO AUDIO CABLE - M/M
IDR119,679.49 -
1U X 16 PANEL ASSY 4-40 HOLES
IDR572,594.51 -
2 MONO SOCKET TO 1 MONO JACK PLUG 0.25IN
IDR44,053.80 -
-17.20%
RS PRO 6.35 mm Panel Mount Mono Socket, 2Pole
IDR182,928.16IDR97,233.03Pack (1 Pack of 10) -
2 STEREO SKT TO 1 STEREO JACK PLUG 0.25"
IDR46,676.05 -
2 WAY 3A QUICK CONNECT SPEAKER TERMINAL
IDR37,970.18 -
2 WAY COMMERCIAL LINE JACK SOCKET 1/4IN
IDR181,354.81Pack (1 Pack of 10) -
2 WAY MONO PCB MOUNT JACK SOCKET,1/4IN
IDR192,263.37Pack (1 Pack of 10) -
2 WAY MONO SCREENED JACK CONNECTOR
IDR41,011.99 -
2 WAY N/C CONTACT CHASSIS SOCKET,1/4IN
IDR324,005.21Pack (1 Pack of 10) -
2 WAY N/O CONTACT CHASSIS SOCKET 1/4IN
IDR260,127.20Pack (1 Pack of 10) -
2 WAY R/A SLIMLINE JACK PLUG,1/4IN
IDR210,304.45 -
2 WAY RIGHT ANGLE JACK PLUG,1/4IN
IDR97,442.81 -
RS PRO 6.35 mm Cable Mount Mono Plug, 2Pole
IDR51,291.21 -
2 WAY STD PANEL MOUNT JACK SOCKET,1/4IN
IDR79,401.73 -
2-POLE 1/4"" PLUG
IDR73,947.45 -
2.5MM FEMALE POWER JACK ADAPTER
IDR79,506.62 -
2.5MM JACK SOCKET PC MOUNT MONO
IDR77,723.49Bag (1 Bag of 5)