Shackles & Thimbles
Shackles are primarily used for lifting heavy objects and equipment. Basic models are available for domestic and light use, such as for luggage and tow ropes. Each shackle is made of a durable and high-quality material ensuring a perfect connection to the sling and providing excellent reliability. For shackles suitable for lifting there is a weight limit guidance, ranging anywhere from 0.05 tonnes all the way to 12 tonnes. Although these measurements are only a guide it is an important factor to consider when making your shackle selection.Types of ShackleBow shackles, also known as anchor shackles, are usually large with an ‘O’ (bow) shape and are routinely used on multi-leg slings. This rounded design allows the shackle to take loads from different directions without developing a sideload. As bow shackles are generally larger than other types of shackles they can handle larger straps.D shackles, also called chain shackles, have a ‘D’ shaped design and are commonly used for single leg slings. The smaller loop on a D shackle can take higher loads than a bow shackle but cannot be used for side and racking loads. There are both D Shackles and Bow Shackles available within the range. These are available in different sizes to ensure that they fit within your application/project.Pin TypesSafety bolts – designed with a nut and bolt for maximum security, once the bolt is inserted and the nut is tightened with a hex key a safety pin is inserted through the end of the bolt to provide extra stability.Screw pins – predominantly used for temporary applications. Screw pins are perfect for when a shackle needs to be regularly removed and re-attached.Split pins – Like a safety bolt pin design. The split pin provides even more security.Shackle MaterialAvailable in various types of steel such as stainless steel or alloy steel. Stainless steel is perfect for outdoor conditions due to its durable and long-lasting properties and is ideal for industrial rigging.
-
GALVANISED BOW SHACKLE W/PIN,3.25TON
IDR204,220.83 -
GALVANISED BOW SHACKLE W/PIN,4.75TON
IDR571,965.17 -
GALVANISED BOW SHACKLE W/SAFETY PIN,2TON
IDR394,071.73 -
GALVANISED BOWSHACKLE W/SAFETYPIN,1.5TON
IDR241,456.78 -
GALVANISED STEEL BOW SHACKLE W/PIN,1TON
IDR127,546.24 -
GALVANISED STEEL BOW SHACKLE W/PIN,2TON
IDR231,911.79 -
GALVANISED STEEL D SHACKLE W/PIN,1TON
IDR249,743.09 -
GALVANISED STEEL D SHACKLE W/PIN,2.5TON
IDR351,801.06 -
GALVANISED STEEL D SHACKLE W/PIN,3.5TON
IDR423,336.04 -
GALVANISED STEEL D SHACKLE W/PIN,5.5TON
IDR730,349.07 -
RS PRO Steel Thimble For Use With 3mm Diameter Wire Rope
IDR90,100.51Pack (1 Pack of 10) -
RS PRO Steel Thimble For Use With 5mm Diameter Wire Rope
IDR106,987.80Pack (1 Pack of 10) -
RS PRO Steel Thimble For Use With 6mm Diameter Wire Rope
IDR135,622.77Pack (1 Pack of 10) -
GALVANISEDSTEEL BOW SHACKLE W/PIN,0.5TON
IDR113,386.09 -
GALVANISEDSTEEL BOWSHACKLE W/PIN,0.75TON
IDR124,819.10 -
GALVANISEDSTEEL BOWSHACKLE W/PIN,3.25TON
IDR168,768.01 -
GALVANISEDSTEEL BOWSHACKLE W/PIN,4.75TON
IDR425,014.28 -
S/STEEL BOW SHACKLE WITH SCREW PIN,10MMW
IDR445,362.94 -
S/STEEL BOW SHACKLE WITH SCREW PIN,16MMW
IDR1,169,418.61 -
S/STEEL BOW SHACKLE WITH SCREW PIN,5MM W
IDR78,143.05 -
S/STEEL BOW SHACKLE WITH SCREW PIN,8MM W
IDR259,602.75 -
S/STEEL D SHACKLE WITH SCREW PIN,10MM
IDR319,390.05 -
S/STEEL D SHACKLE WITH SCREW PIN,16MM
IDR458,893.75 -
S/STEEL D SHACKLE WITH SCREW PIN,5MM
IDR102,792.20