Cords, Rope & Slings
A sling (also known as a lifting sling) is a length of webbing, chain or rope used to attach a load to a separate lifting device such as a crane or hoist. They support the safe lifting and manoeuvring of large, heavy or awkward shaped objects. The slings can be used in multiple ways to increase the capacity of the sling and support the load more effectively. Lifting slings come in various styles, materials and load limits depending on application and environment.All lifting equipment has a Working load limit and Safe working load limit:Working load – Is the tested limit of a piece of lifting equipment. It is the maximum amount it can lift, anymore and it breaks.Safe working load – Is the limit stipulated by the manufacturer. It is the load that you must adhere to in order to ensure the safety and longevity of lifting equipment.Types of SlingWebbing Slings – A flat strap of woven polyester material with eye loops at either end that is resistant to oil, grease and most acids nor will they lose strength in water. Colour coded, assisting easy identification of safe working load limits. Used in a range of applications, including offshore oil industry, cargo handling and industrial applications.Wire Rope Slings – This sling consists of multiple steel wires that form individual strands in a helical pattern around a fibre or steel core. This construction provides strength, flexibility and the ability to handle bending stresses. Wire rope lifting slings are popular in construction, automotive, oil and gas industries, with a variety of heavy loads.Chain Slings – These slings can be used to lift very heavy and bulky loads on a regular and repetitive basis. Their strength and durability allows them to be used in foundries and steel mills as they are resistant to corrosion, chemicals and UV exposure. A length of chain with hooks at one end which can be configured into different combinations to make up 2, 3 or 4 legged slings.Round slings – These endless round slings have load bearing fibres or core yarns that are protected by a woven outer jacket. They are strong, flexible and soft, so can protect smooth or polished surfaces from scratches. Similar to web slings, roundslings are susceptible to heat damage and should not be used in environments that exceed 90°.
-
RS PRO 2.5m Violet Lifting Sling Round, 1t
IDR744,928.78 -
2 HOOKS ELASTIC BUNGEE SHOCK CORD,24IN L
IDR63,038.89 -
2 HOOKS ELASTIC BUNGEE SHOCK CORD,30IN L
IDR70,800.75 -
2 LEG CHAIN LIFTING SLING,7MM 5.8KG
IDR3,883,132.69 -
2T 6MT CIRC ROUNDSLING GREEN (EWL - 3MT)
IDR1,415,070.99 -
4HOOKS ELASTIC SPIDER SHOCK STRAP,24IN L
IDR112,442.08 -
RS PRO 3m Grey Lifting Sling Webbing, 4t
IDR1,835,679.89 -
RS PRO 6 Hooks Bungee Cord, 800mm Long, 8 mm Diameter
IDR153,454.07 -
ELASTICATED BUNGEE CORD, 5MMX15M
IDR357,360.23 -
GALVANISED CATENARY WIRE,3MM DIA X 50M L
IDR887,788.96Reel (1 Reel of 50 Metres) -
GALVANISED CATENARY WIRE,5MM DIA X 50M L
IDR1,616,145.12Reel (1 Reel of 50 Metres) -
GALVANISED WIRE ROPE GRIP TO DIN1142,6MM
IDR240,407.88Bag (1 Bag of 6) -
GALVANISED WIRE ROPE GRIP TO DIN1142,8MM
IDR228,765.09Bag (1 Bag of 6) -
GALVANISED WIRE ROPE GRIP TODIN1142,10MM
IDR447,775.41Bag (1 Bag of 6) -
GALVANISED WIRE ROPE,10MM DIA X 50M L
IDR6,062,746.89Reel (1 Reel of 50 Metres) -
GALVANISED WIRE ROPE,3MM DIA X75M LENGTH
IDR587,593.78Reel (1 Reel of 75 Metres) -
GALVANISED WIRE ROPE,4MM DIA X75M LENGTH
IDR2,023,328.10Reel (1 Reel of 75 Metres) -
GALVANISED WIRE ROPE,5MM DIA X75M LENGTH
IDR2,367,681.97Reel (1 Reel of 75 Metres) -
RS PRO Steel 5mm Diameter Wire Rope Clamp
IDR146,741.11Bag (1 Bag of 6) -
GREEN DUPLEX WEBBING SLING,2M 2TON
IDR926,283.59 -
POLYPROPYLENE TAPE ROPE,10MM 1425KG LOAD
IDR1,566,217.48Reel (1 Reel of 220 Metres) -
POLYPROPYLENE TAPE ROPE,12MM 2030KG LOAD
IDR2,496,486.89Reel (1 Reel of 220 Metres) -
POLYPROPYLENE TAPE ROPE,6MM 500KG LOAD
IDR563,364.19Reel (1 Reel of 220 Metres) -
POLYPROPYLENE TAPE ROPE,8MM 960KG LOAD
IDR1,125,364.81Reel (1 Reel of 220 Metres)