Castor Wheels & Wheels
Castor wheels enable the easy movement of an object and can be used across a wide range of Industrial, Manufacturing and Commercial sectors. Made up of a wheel, housing and either a mounting plate or a column/tube, castor wheels can be used in both large and small scale applications from small carts or trolleys up to large machine bases within commercial production industries. You can find out more in our complete guide to castor wheels.Where can Castor Wheels be used?Castors can be used in a range of applications and in a variety of forms. Here at RS Components, we try to stock a wide range of castor wheel products to ensure our customers have everything they need for their future engineering and industrial projects.Aircraft Assembly,Car Plant Assembly,Platform Trucks,Workbenches,Trolleys,Hospital Beds,Furniture,Racks,Luggage.Types of Castor WheelsCastor Wheels can be in Swivel, Fixed or Braked configurations depending upon your requirements.Swivel – Allows the wheels to track in any direction.Fixed – Allows the object to move in a linear direction.Braked – A small integral pedal secures the wheel in place. Understanding the weight you want your castors to support is vital to your choice of castor. Choosing the correct castor type either Top plate, bolt hole or threaded stem depends on how you want to fix your castor to your application and how much weight each castor is expected to carry.There are 3 different castor wheel ratings depending upon the strength, durability and manoeuvrability required for the load capacity. These are Light duty, supporting weights of up to 75 kg, Medium duty supporting weights of between 76 kg and 140 kg and heavy-duty supporting weights of over 141 kg.What are Castor Wheels made of?Castors are available in different sizes and support different load capacities. The wheels are made from different materials such as steel, polypropylene and rubber and can be non-marking.How do I measure castor wheels?The measurement of castors is really important. Measure the height and width of both the Top Plate and Bolt Hole Pattern, measuring from the centre of one hole to the other. Measure the wheel size over the centre when the wheel is lying flat.
-
SOLID NYLON PALLET ROLLER,82ODX100WMM
IDR328,095.92 -
SOLID RUBBER, SACK BARROW WHEEL, RECESSE
IDR376,345.32 -
SPARE PNEUMATIC TYRED WHEEL,200MM OD
IDR926,912.93 -
SPARE PNEUMATIC TYRED WHEEL,260MM OD
IDR562,944.63 -
STAINLESS STEEL FIXED CASTOR 100MM 200KG
IDR355,262.43 -
STAINLESS STEEL FIXED CASTOR 160MM 500KG
IDR668,568.86 -
STAINLESS STEEL FIXED CASTOR 200MM 500KG
IDR729,195.28 -
STAINLESS STEEL SWIVEL CASTOR 100MM
IDR625,459.07 -
STAINLESS STEEL SWIVEL CASTOR 125MM
IDR709,790.63 -
STAINLESS STEEL SWIVEL CASTOR 160MM
IDR894,292.14 -
STAINLESS STEEL SWIVEL CASTOR 80MM 200KG
IDR421,238.24 -
STAINLESS STEEL SWIVEL CASTOR 80MM 200KG
IDR544,588.88 -
STEEL FIXED CASTOR, PUR WHEEL, 25MM,25KG
IDR182,613.49Bag (1 Bag of 10) -
LAG Fixed Castor Wheel, 60kg Capacity, 80mm Wheel
IDR163,733.29 -
LAG Braked Swivel Castor Wheel, 60kg Capacity, 80mm Wheel
IDR362,290.06 -
STEEL PALLET ROLLER,82ODX100WMM 650KG
IDR384,946.30 -
STEEL PALLET ROLLER,85ODX20IDX100WMM
IDR392,288.60 -
LAG Braked Swivel Castor Wheel, 200kg Capacity, 125mm Wheel
IDR753,005.31 -
LAG Braked Swivel Castor Wheel, 300kg Capacity, 160mm Wheel
IDR1,083,199.03 -
SWIVEL CASTOR SERIES 3370,100MM
IDR136,776.56 -
SWIVEL CASTOR WITH BRAKE 100MM 150KG
IDR434,559.27 -
SWIVEL CASTOR WITH BRAKE, 160MM 350KG
IDR726,363.25 -
SWIVEL CASTOR WITH BRAKE, PLATE FIT
IDR433,825.04 -
SWIVEL CASTOR WITH BRAKE, PLATE FIT
IDR263,693.46