Castor Wheels & Wheels
Castor wheels enable the easy movement of an object and can be used across a wide range of Industrial, Manufacturing and Commercial sectors. Made up of a wheel, housing and either a mounting plate or a column/tube, castor wheels can be used in both large and small scale applications from small carts or trolleys up to large machine bases within commercial production industries. You can find out more in our complete guide to castor wheels.Where can Castor Wheels be used?Castors can be used in a range of applications and in a variety of forms. Here at RS Components, we try to stock a wide range of castor wheel products to ensure our customers have everything they need for their future engineering and industrial projects.Aircraft Assembly,Car Plant Assembly,Platform Trucks,Workbenches,Trolleys,Hospital Beds,Furniture,Racks,Luggage.Types of Castor WheelsCastor Wheels can be in Swivel, Fixed or Braked configurations depending upon your requirements.Swivel – Allows the wheels to track in any direction.Fixed – Allows the object to move in a linear direction.Braked – A small integral pedal secures the wheel in place. Understanding the weight you want your castors to support is vital to your choice of castor. Choosing the correct castor type either Top plate, bolt hole or threaded stem depends on how you want to fix your castor to your application and how much weight each castor is expected to carry.There are 3 different castor wheel ratings depending upon the strength, durability and manoeuvrability required for the load capacity. These are Light duty, supporting weights of up to 75 kg, Medium duty supporting weights of between 76 kg and 140 kg and heavy-duty supporting weights of over 141 kg.What are Castor Wheels made of?Castors are available in different sizes and support different load capacities. The wheels are made from different materials such as steel, polypropylene and rubber and can be non-marking.How do I measure castor wheels?The measurement of castors is really important. Measure the height and width of both the Top Plate and Bolt Hole Pattern, measuring from the centre of one hole to the other. Measure the wheel size over the centre when the wheel is lying flat.
-
POLPROP WHEEL, SWIVEL, PLATE FITTING, DI
IDR147,160.67 -
POLYAMIDE TYRE 2WHEEL SWCASTOR,50MM 70KG
IDR230,023.77 -
-30.50%
POLYAMIDE WHEEL, FIXED, PLATE, DIA 45MM
IDR30,418.10IDR23,705.14 -
POLYURETHANE, SWIVEL, PLATE, DIA 75MM
IDR134,783.65 -
PUNCTURE PROOF WHEEL DIA. 200MM, 75KG
IDR414,315.50 -
PUNCTURE PROOF WHEEL DIA. 380MM, 200KG
IDR0.00 -
PUNCTURE PROOF WHEEL, 260MM, BORE 25.4MM
IDR191,738.92 -
PUNCTURE PROOF WHEEL. 260MM, BORE 20MM
IDR518,785.94 -
Guitel Hervieu Swivel Castor Wheel, 70kg Capacity, 80mm Wheel
IDR269,567.30 -
Guitel Hervieu Fixed Castor Wheel, 80kg Capacity, 80mm Wheel
IDR222,471.69 -
LAG Braked Swivel Castor Wheel, 300kg Capacity, 160mm Wheel
IDR1,111,938.89 -
RUBBER TYRE SWIVEL CASTOR W/TP,75MM 90KG
IDR87,792.93 -
RUBBER TYRED AL WHEEL,BALL,100MM OD
IDR316,453.13 -
LAG Swivel Castor Wheel, 80kg Capacity, 100mm Wheel
IDR274,077.57 -
RUBBER, BRAKED, PLATE CASTOR, DIA 100MM
IDR382,324.05 -
RUBBER, FIXED, PLATE CASTOR, DIA 100MM
IDR233,694.92 -
RS PRO Swivel Castor Wheel, 180kg Capacity, 100mm Wheel
IDR342,046.29 -
SCREW FIT METAL MINI CASTOR,62MM 75KG
IDR900,270.87Pack (1 Pack of 2) -
SCREW FIT QUIET MINI CASTOR,56MM 50KG
IDR452,075.90Pack (1 Pack of 2) -
SHOCK ABSORBING FIXED CASTOR,100MM 110KG
IDR730,768.63 -
SHOCK ABSORBING SW CASTOR W/TP&BR,100MM
IDR1,444,859.75 -
SMALL DIAMETER SWIVEL CASTOR,43MM WHEEL
IDR154,607.86 -
-28.90%
Guitel Hervieu Fixed Castor Wheel, 12kg Capacity, 32mm Wheel
IDR48,773.85IDR39,543.53 -
Guitel Hervieu Swivel Castor Wheel, 12kg Capacity, 32mm Wheel
IDR59,787.30