Castor Wheels & Wheels
Castor wheels enable the easy movement of an object and can be used across a wide range of Industrial, Manufacturing and Commercial sectors. Made up of a wheel, housing and either a mounting plate or a column/tube, castor wheels can be used in both large and small scale applications from small carts or trolleys up to large machine bases within commercial production industries. You can find out more in our complete guide to castor wheels.Where can Castor Wheels be used?Castors can be used in a range of applications and in a variety of forms. Here at RS Components, we try to stock a wide range of castor wheel products to ensure our customers have everything they need for their future engineering and industrial projects.Aircraft Assembly,Car Plant Assembly,Platform Trucks,Workbenches,Trolleys,Hospital Beds,Furniture,Racks,Luggage.Types of Castor WheelsCastor Wheels can be in Swivel, Fixed or Braked configurations depending upon your requirements.Swivel – Allows the wheels to track in any direction.Fixed – Allows the object to move in a linear direction.Braked – A small integral pedal secures the wheel in place. Understanding the weight you want your castors to support is vital to your choice of castor. Choosing the correct castor type either Top plate, bolt hole or threaded stem depends on how you want to fix your castor to your application and how much weight each castor is expected to carry.There are 3 different castor wheel ratings depending upon the strength, durability and manoeuvrability required for the load capacity. These are Light duty, supporting weights of up to 75 kg, Medium duty supporting weights of between 76 kg and 140 kg and heavy-duty supporting weights of over 141 kg.What are Castor Wheels made of?Castors are available in different sizes and support different load capacities. The wheels are made from different materials such as steel, polypropylene and rubber and can be non-marking.How do I measure castor wheels?The measurement of castors is really important. Measure the height and width of both the Top Plate and Bolt Hole Pattern, measuring from the centre of one hole to the other. Measure the wheel size over the centre when the wheel is lying flat.
-
ALWAYSE 25.4MM BOLT FIXING UNIT. 18MM L
IDR198,976.33 -
ALWAYSE 25.4MM FLANGE FIXING BALL TRANSF
IDR124,609.32 -
ALWAYSE 25.4MM PLUG FIXING UNIT WITH WHI
IDR148,629.13 -
ALWAYSE 25.4MM SPRING LOADED BALL TRANSF
IDR622,522.15 -
ALWAYSE 25.4MM SPRING LOADED DIE LIFTER.
IDR782,584.29 -
-23.50%
ALWAYSE 25.4MM THREAD FIXING UNIT WITH W
IDR261,071.21IDR201,913.25 -
ALWAYSE 30MM HEAVY DUTY BALL TRANSFER UN
IDR281,314.98 -
ALWAYSE 30MM HEAVY DUTY BALL TRNASFER UN
IDR238,729.64 -
ANTI-STATIC RUBBER WHEEL,100MM OD 60KG
IDR177,159.21 -
ANTISTATIC SWIVEL BRAKED CASTOR,80MM
IDR442,530.91 -
ANTISTATIC SWIVEL CASTOR,80MM
IDR319,285.16 -
BLACK PNEUMATIC TYRED WHEEL,395MM OD
IDR523,610.88 -
BLACK RUBBER TYRE SW CASTOR,125MM 100KG
IDR468,438.74 -
BLACK RUBBER, BRAKED, PLATE, DIA 125MM
IDR512,177.87 -
BLACK RUBBER, FIXED, PLATE, DIA 125MM
IDR364,387.86 -
BRAKED HD PLATE CASTOR, PUR, 100MM
IDR523,610.88 -
BRAKED HD PLATE CASTOR, RUBBER, 100MM
IDR741,886.97 -
BRAKED HD PLATE CASTOR, RUBBER, 200MM
IDR1,186,305.90 -
BRAKED PLATE SANDWICH WHEEL CASTOR 125MM
IDR458,579.08 -
BRAKED SWIVEL CASTOR, 100MM, RUBBER TYRE
IDR257,504.95 -
BRAKED SWIVEL CASTOR, 100MM, RUBBER TYRE
IDR263,588.57 -
CASTOR 80D SW.TP WHITE
IDR190,060.68 -
CASTOR THERMO RUBBER BRAKED,75MM M10
IDR211,143.57 -
CASTOR THERMO RUBBER SWIVEL,75MM M10
IDR139,713.48