Lighting Components
Light SwitchesA light switch is most commonly used to operate electric lights, it is a permanent fixture usually found wall – mounted at face level. A light switch provides an electrical outlet to an appliance or socket that it is either connected to or built in, which allows you to turn a light on or off or in some cases a dimmer to turn to achieve a desired light.Our generous range of light switches are available in a variety of types, finishes and ratings. Our switches are brought to you from leading brands such as Bosch, Siemens, Schneider Electrics and of course our trusted own brand RS Pro.A light switch is considered a must in most rooms, it’s a fundamental part of lighting a space alongside a design feature that users like to match to the decor of a room or to create a certain ambiance. I’m looking for a simple switch for my home? You’re possibly looking for the most common of switches, which most electricians refer to as a single-pole light switch. This is a switch where when the user flips the lever up, the electrical circuit is complete and the light switches on and when the lever is flipped down the circuit is broken and the light turns off. I need more than one switch? We supply gang 2 way light switches that hold more than one terminal, allowing you to control more than one light at a time. These types of light switches are usually found at the top and bottom or a hall way of a flight of stairs. A gang of switches can range between 1-6+. How do I create ambiance in my room? We have a wide range of control switches, some feature a full range dimmer that can be adjusted to your desired setting. I want my light switch to match my decor? RS Components offer a range of materials such as plastic and stainless steel. Colour shades such as satin chrome, graphite and pure white and finishes such as gloss, matte and brushed. This means that our customers can match their style of switch to the room they are placing it. We also offer a few different plate fixings which are clip-in, screws or screwless.We also offer light switches that are illuminated, neon or LED, these are a great solution for when you are looking to see where the switch is when the switch is off of dimmed down low. You’ll find in our range that we also have water proof options supplied with earth and loop terminals, which are commonly used for outdoors or in garages and warehouses.
-
1 GANG 2 WAY 20AX OUTDOOR SWITCH IP66
IDR221,632.57 -
1 GANG 2 WAY ARCHITRAVE SWITCH,10A
IDR119,784.38 -
10A SINGLE POLE 1G 1 WAY PLATESWITCH
IDR47,829.84 -
10A SP PRESS SWITCH 1G2WGREY MASTERSEAL+
IDR776,290.89 -
10A SP SWITCH 1GANG1WAY GREY MASTERSEAL+
IDR597,243.66 -
10A SP SWITCH 1GANG2WAY WHT MASTERSEAL+
IDR785,416.32 -
10A SPDT RETRACTIVE SWITCH
IDR174,641.85 -
10A SWITCH 3 GANG 2 WAY METALCLAD
IDR387,568.55 -
10A SWITCH 3 GANG 2 WAY WHITE LOGIC PLUS
IDR145,167.76 -
10A SWITCH WIDE 1 GANG 2 WAY METALCLAD
IDR298,621.83 -
10A SWITCH1 GANG 2 WAY WHITE LOGIC PLUS
IDR42,165.78 -
13A SWITCH 2 GANG GREY MASTERSEAL+
IDR472,214.78 -
180DEG WALL SHUTTERED PIR DETECTOR,1100W
IDR232,436.24 -
2 GANG 1 WAY IP44 SWITCH ALPINE WHITE
IDR460,991.55 -
Black 20 A DIN Rail Mount Rocker Light Switch Black, 2 Way Clip In Matte, 1 Gang MK Grid Not Illuminated IP2X
IDR130,063.60 -
20A CONTROL SWITCH WITH NEON METALCLAD
IDR399,526.01 -
20A DP SWITCH WHITE LOGIC PLUS
IDR129,329.37 -
20A SWITCH MODULE SECRET KEY 2W GRIDPLUS
IDR275,860.70 -
20A SWITCH MODULE SP 1 WAY GRID PLUS
IDR92,617.87 -
20A SWITCH MODULE SP KEY 2 WAY GRID PLUS
IDR279,322.07 -
250W DIMMER SWITCH 1 GANG WHT LOGIC PLUS
IDR0.00 -
2WAY 250W DOUBLE DIMMER BRUSHED CHROME
IDR641,192.57 -
32A CONTROL SWITCH NEON WHITE LOGIC PLUS
IDR330,193.72 -
360 DEGREE PIR LIGHTING CONTROLLER
IDR1,048,900.00