Indicator Lighting
Indicators LED & Non-LEDIndicators are primarily used as a warning or guidance signal. There are various sizes and types of an indicator to suit applications. LED indicators would be the most common versions, due to their low power consumption and high range of uses. There are also incandescent and neon indicators available.There’s no recommended type to use, with top brands including RS Pro and a wide range of colours, each LED or alternative indicator will be reliable and excellent quality.Benefits of LED IndicatorsIf an LED is the preferred choice, there are various reasons to consider their contribution. LED’s have recently replaced the use of conventional incandescent indicators. And due to their long lasting and low power consumption capabilities, an LED is a perfect way to go for the intended application.Some engineers or customers may still prefer the use of incandescent of neon bulbs, so there is no guarantee an LED indicator will have to be used.As an example, some of the LED types we have available are: 4 mm up to 30 mm, Mounting hole sizes Various LED colours Huge range of voltages IP69K and other waterproof modelsWhat are the uses of an Indicator?Uses of indicators fall entirely down to the user. They can be fixed to PCB circuit boards, mounted on switches and push buttons or used as vehicle indicators. If an LED indicator is used, the options are slightly more extended in terms of where they can be used. Due to the long life of an LED, you can mount them in certain applications which remain untouched for years. But with the build quality, the LED will continue to function.What LED colours are available?Aside from the standard primary LED colours, like red, blue, green and yellow. If it is an LED lamp you’re looking for, then the following alternative LED colours are available within the range: Amber Clear Orange White
-
PANEL MOUNT INDICATOR, 14MM, 24V DC, TRI
IDR163,208.84 -
PANEL MOUNT INDICATOR, 6MM, 24V DC, SUPE
IDR76,255.03 -
PANEL MOUNT INDICATOR, 8MM, 230V AC, GRE
IDR124,399.54 -
PILOT LIGHT, XVLA133
IDR515,639.24 -
Schneider Electric Red Indicator, 24V, 8mm Mounting Hole Size
IDR198,137.21 -
PILOT LIGHT, XVLA135
IDR515,639.24 -
PILOT LIGHT, XVLA233
IDR515,639.24 -
PILOT LIGHT, XVLA234
IDR499,800.85 -
PMI, FLAT, YEL TNT DIFF, 24V
IDR347,815.24 -
RED FLASH LED SATIN CHR PROMINENT,24VDC
IDR127,021.79 -
RED LED BRIGHT SATIN CHR PROMINENT,24V
IDR139,608.59 -
RED LED FLAT LENS BLACK CHROME,24V
IDR239,673.65 -
RED LED FLAT LENS BLACK PLASTIC,230VAC
IDR302,817.43 -
RED LED OPTICAL LENS SATIN CHR,24VDC
IDR193,522.05 -
RED LED ROUND LENS BLACK PLASTIC,230VAC
IDR291,384.42 -
RED LENS FOR PANEL MOUNT INDICATOR BASE
IDR123,245.75 -
-15.40%
RED RECTANGULAR LENS FOR INDICATOR
IDR422,496.92IDR209,255.55Pack (1 Pack of 5) -
RED SATIN RECESSED LED,24VAC/DC 8MM
IDR70,381.19 -
RED SQUARE LENS FOR INDICATOR
IDR397,637.99Pack (1 Pack of 5) -
ROUND BLUE LENS FOR A01 SERIES OPERATOR
IDR57,794.39Pack (1 Pack of 5) -
ROUND RED LENS FOR A01 SERIES OPERATOR
IDR57,794.39Pack (1 Pack of 5) -
SURFACE MOUNT INDICATOR,FLAT,RED,24V
IDR1,185,571.67 -
RS PRO Blue Indicator, 25 x 10mm Mounting Hole Size
IDR299,146.28 -
RS PRO Green Indicator, 230V ac, 25 x 10mm Mounting Hole Size
IDR331,767.07