Indicator Lighting
Indicators LED & Non-LEDIndicators are primarily used as a warning or guidance signal. There are various sizes and types of an indicator to suit applications. LED indicators would be the most common versions, due to their low power consumption and high range of uses. There are also incandescent and neon indicators available.There’s no recommended type to use, with top brands including RS Pro and a wide range of colours, each LED or alternative indicator will be reliable and excellent quality.Benefits of LED IndicatorsIf an LED is the preferred choice, there are various reasons to consider their contribution. LED’s have recently replaced the use of conventional incandescent indicators. And due to their long lasting and low power consumption capabilities, an LED is a perfect way to go for the intended application.Some engineers or customers may still prefer the use of incandescent of neon bulbs, so there is no guarantee an LED indicator will have to be used.As an example, some of the LED types we have available are: 4 mm up to 30 mm, Mounting hole sizes Various LED colours Huge range of voltages IP69K and other waterproof modelsWhat are the uses of an Indicator?Uses of indicators fall entirely down to the user. They can be fixed to PCB circuit boards, mounted on switches and push buttons or used as vehicle indicators. If an LED indicator is used, the options are slightly more extended in terms of where they can be used. Due to the long life of an LED, you can mount them in certain applications which remain untouched for years. But with the build quality, the LED will continue to function.What LED colours are available?Aside from the standard primary LED colours, like red, blue, green and yellow. If it is an LED lamp you’re looking for, then the following alternative LED colours are available within the range: Amber Clear Orange White
-
RS PRO Red Indicator, 24V ac, 8mm Mounting Hole Size, Solder Tab Termination
IDR121,987.07 -
RS PRO Red Indicator, 24V dc, 8mm Mounting Hole Size, Solder Tab Termination
IDR102,267.75 -
RS PRO Red Indicator, 2V dc, 8mm Mounting Hole Size, Solder Tab Termination
IDR87,688.04 -
8MM IP67 GRN LED BRIGHT SATIN CHR,24VDC
IDR143,804.19 -
RS PRO Orange Indicator, 10.8 → 13.2V dc, 8mm Mounting Hole Size, IP67
IDR117,476.80 -
RS PRO Orange Indicator, 21.6 → 26.4V dc, 8mm Mounting Hole Size, IP67
IDR117,476.80 -
RS PRO Orange Indicator, 21.6 → 26.4V dc, 8mm Mounting Hole Size, IP67
IDR117,476.80 -
8MM PROM HYPER BRIGHT LED, GREEN 110VAC
IDR245,337.71 -
8MM PROM HYPER BRIGHT LED, GREEN 220VAC
IDR328,725.26 -
8MM PROM HYPER BRIGHT LED, GREEN 220VAC
IDR380,750.70 -
RS PRO Red Indicator, 110V ac, 8mm Mounting Hole Size, IP67
IDR271,245.54 -
RS PRO Red Indicator, 220V ac, 8mm Mounting Hole Size, IP67
IDR84,016.89 -
8MM PROM HYPER BRIGHT LED, WHITE 110VAC
IDR156,390.99 -
8MM PROM HYPER BRIGHT LED, WHITE 220VAC
IDR156,390.99 -
8MM PROMINENT CHROME LED WIRES, GRN 220V
IDR162,474.61 -
RS PRO Red Indicator, 220V ac, 8mm Mounting Hole Size, Lead Wires Termination, IP67
IDR162,474.61 -
8MM PROMINENT CHROME LED WIRES, YEL 220V
IDR162,474.61 -
8MM PROMINENT CHROME LED WIRES,BLUE 220V
IDR192,053.59 -
8MM PROMINENT CHROME LED WIRES,GRN 24VDC
IDR262,959.23 -
8MM PROMINENT CHROME LED WIRES,RED 24VDC
IDR279,531.85 -
8MM PROMINENT CHROME LED WIRES,WHT 12VDC
IDR318,970.49 -
8MM PROMINENT CHROME LED WIRES,YEL 24VDC
IDR340,263.16 -
8MM PROMINENT LOW CURRENT LED, GRN 12VDC
IDR216,702.74 -
RS PRO Red Indicator, 12V dc, 8mm Mounting Hole Size, Faston, Solder Lug Termination, IP67
IDR216,702.74