Tube Stops & Plugs
Commonly referred to as strut profiles and structural systems, tubing and profile struts offer a modular solution for workplace applications allowing users to create modular, structured solutions in warehouse, manufacture and production factories. Users can design complete frames for assembly lines, flow racks, material handling enclosures and much more.What to use when assembling tubes and struts?Tubing and profile struts are quick and easy to assemble and install using various structural elements including rods, beams, tubes, strut profiles and roller guide rails.The strut profiles include multiple profile sizes, lengths, groove sizes and a number of grooves to meet the specification required and are suitable for cut to length applications. The aluminium profiles are suitable for lightweight constructions that are strong, flexible, cost-effective and versatile.Stainless steel tubing, one of the most commonly used tubes, is typically used in manufacturing and material applications. The tubes are high strength, load-bearing and suitable for applications at low and moderate pressures. Common applications for tubes are pedestrian handrails, directional rails, guard rails and pillar protection. Each tube is ready to be cut to create a frame, painted or powder-coated.What are the types of connecting components?Structural system profile accessories and fittings include cube connectors, t-slot nuts, ball catches, turn locks, self-tapping screws, earthing terminals, cover caps, and many other items. Connecting components are usually made from steel, iron and aluminium for superior strength and a heavier torque. They are easy to use and can be taken apart if you need to disassemble your project later on. They include:T-nuts and T-bolts are used to fasten components to profilesJoint and angle brackets and corner cubes can be used to make a strong connection
-
BLACK PA CAP FOR STRUT PROFILE,40X40L
IDR349,283.70Bag (1 Bag of 10) -
Rose+Krieger Black Round End Cap 18 mm strut profile
IDR65,136.69Bag (1 Bag of 5) -
Rose+Krieger Black Square Tube Plug, 30mm 30 mm strut profile
IDR64,717.13Bag (1 Bag of 5) -
BLK PLASTIC END CAPS FOR SQ TUBE SYSTEM
IDR141,077.05Pack (1 Pack of 12) -
CAP COVER 45X45R GREY
IDR1,060,962.35Pack (1 Pack of 20) -
CAP FOR 40X40X40MM ANGLE BRACKET
IDR35,452.82 -
CAP FOR 40X80X80MM ANGLE BRACKET
IDR0.00 -
CAP FOR 45X45X45MM ANGLE BRACKET
IDR24,439.37 -
CAP FOR 6MM SLOT 20X20X20 ANGLE BRACKET
IDR12,167.24 -
CAP FOR MECHANICAL 45X45 STRUT PROFILE
IDR280,266.08Bag (1 Bag of 10) -
DOME CAP FOR 40X40MM CORNER BRACKET
IDR76,359.92 -
END CAP FOR XC 44X44MM ALUMINIUM BEAM
IDR489,731.41Bag (1 Bag of 10) -
END CAP FOR XD 22X22MM ALUMINIUM BEAM
IDR294,216.45Bag (1 Bag of 10) -
INSERT FOR IMPERIAL ROUND TUBE,1 1/2IN H
IDR463,299.13Bag (1 Bag of 100) -
MSM ROD 10MM L300MM
IDR183,033.05 -
MSM ROD 8MM L150MM
IDR148,629.13 -
MSM TUBE 16MM L200MM
IDR161,530.60 -
MSM TUBE 16MM L300MM
IDR268,623.29 -
MSM TUBE 20MM L150MM
IDR249,638.20 -
MSM TUBE 20MM L300MM
IDR329,039.93 -
PLASTIC SQUARE TUBE END INSERT
IDR258,973.41Bag (1 Bag of 100) -
PLASTIC STOP END,25MM BORE TUBE
IDR82,128.87Bag (1 Bag of 10) -
PLASTIC STOP END,32MM BORE TUBE
IDR226,037.95Bag (1 Bag of 10) -
PLASTIC STOP END,40MM BORE TUBE
IDR211,038.68Bag (1 Bag of 10)