Hinges, Hooks & Plates
Hinges are mechanical devices that are designed to hold two objects together in a way that allows for controlled rotation of one of them. The way they work is simple and based on three main elements:LeavesPinKnuckleWhat are the most popular hinges?One of the most popular hinges are gate hinges also known as Tee Hinges. They hold a weight of the gate that is typically fixed to a fence pole or a wall. They can only hold a restricted weight so it is very important to check the weight of the gate before mounting. For heavier and industrial gates, more durable heavy duty option is required. They are bigger in size and can be manufactured from more durable materials such as steel or brass to hold much heavier loads.Solutions that can be found in furniture systems are called concealed hinges, however, some people call them cup because of the look or euro because they were introduced for the first time in Europe. For furniture purposes, Tee ones can also be used. They are smaller than gate ones and are typically made from stainless steel or plastic.Spring Hinges are a unique type of hinges that allow rotation in both directions and automatically return to its starting position after a move in any direction. Ideal solutions for commercial kitchen doors or hospital doors. Spring can also be used to keep a door or a window in an automatic open or closed position.How does a self-closing hinges system work?In addition to 3 standard parts as can be found in regular hinges, self-closing hinges also feature a powerful spring that is designed to close the doors after every opening. This system can be integrated with almost any type of hinges including butt hinge, door hinge or window hinge.How to choose the correct hinge?To make sure that hinges you buy will meet your expectations you need to consider a few main aspects such as:The weight of a gate/door (max load)Material (steel, solid brass, zinc plated, vinyl, plastic etc.)Type (concealed, tee, heavy-duty, door and butt hinge)Mounting type (Screw, Weld-on etc.)Features such as self-closing or even soft closing
-
S/STEEL PIANO OPEN SPRUNG, 160 X 46MM
IDR993,622.97Pack (1 Pack of 2) -
S/STEEL PIANO OPEN SPRUNG, 50 X 50MM
IDR308,691.27Pack (1 Pack of 2) -
S/STEEL RH LIFT-OFF HINGE,110X98X3MM
IDR946,002.91Pack (1 Pack of 2) -
S/STEEL RH LIFT-OFF HINGE,98X82X2.5MM
IDR737,271.81Pack (1 Pack of 2) -
S/STEEL SMALL HINGE,100X100X2.5MM
IDR641,717.02Pack (1 Pack of 2) -
S/STEEL STANDARD HINGE, 100 X 100MM
IDR1,778,095.28Pack (1 Pack of 2) -
S/STEEL STANDARD HINGE, 100 X 80MM
IDR682,729.01Pack (1 Pack of 2) -
S/STEEL STANDARD HINGE, 120 X 60MM
IDR992,154.51Pack (1 Pack of 2) -
-15.00%
RS PRO Stainless Steel Butt Hinge, Screw Fixing 40mm x 40mm x 2mm
IDR317,711.81IDR245,127.93Pack (1 Pack of 2) -
S/STEEL STANDARD HINGE, 50 X 50MM
IDR376,345.32Pack (1 Pack of 2) -
S/STEEL STANDARD HINGE, 60 X 60MM
IDR552,140.96Pack (1 Pack of 2) -
RS PRO Stainless Steel Butt Hinge, Screw Fixing 70mm x 70mm x 2mm
IDR563,573.97Pack (1 Pack of 2) -
S/STL HINGE W/CSK HOLES,75X40X1,5
IDR179,361.90Pack (1 Pack of 2) -
SATIN ALUMINIUM KICK PLATE,750LX150WMM
IDR156,076.32 -
SATIN S/STEEL KICK PLATE,750X150MM
IDR658,604.31 -
SCREW-ON POLYAMIDE HINGE,40X40X5MM
IDR171,495.15Pack (1 Pack of 2) -
SCREW-ON POLYAMIDE HINGE,50X50X6MM
IDR263,169.01Pack (1 Pack of 2) -
Steinbach & Vollman PC Pin Hinge, Screw Fixing 40mm x 40mm x 5mm
IDR235,478.05Pack (1 Pack of 2) -
SMALL RAISEDPROFILE S/STEEL HINGE,10MM H
IDR239,778.54Pack (1 Pack of 2) -
RS PRO Fibreglass Reinforced Nylon Butt Hinge, Screw Fixing 30mm x 30mm x 3mm
IDR111,602.96Bag (1 Bag of 2) -
RS PRO Butt Hinge, Screw Fixing 40mm x 40mm x 5.2mm
IDR140,447.71Bag (1 Bag of 2) -
RS PRO Butt Hinge, Screw Fixing 50mm x 50mm x 5.9mm
IDR166,565.32Bag (1 Bag of 2) -
RS PRO Butt Hinge, Screw Fixing 60mm x 60mm x 6.5mm
IDR201,913.25Bag (1 Bag of 2) -
SST CLOSED SPRING HINGE,120X40MM
IDR362,185.17