Hinges, Hooks & Plates
Hinges are mechanical devices that are designed to hold two objects together in a way that allows for controlled rotation of one of them. The way they work is simple and based on three main elements:LeavesPinKnuckleWhat are the most popular hinges?One of the most popular hinges are gate hinges also known as Tee Hinges. They hold a weight of the gate that is typically fixed to a fence pole or a wall. They can only hold a restricted weight so it is very important to check the weight of the gate before mounting. For heavier and industrial gates, more durable heavy duty option is required. They are bigger in size and can be manufactured from more durable materials such as steel or brass to hold much heavier loads.Solutions that can be found in furniture systems are called concealed hinges, however, some people call them cup because of the look or euro because they were introduced for the first time in Europe. For furniture purposes, Tee ones can also be used. They are smaller than gate ones and are typically made from stainless steel or plastic.Spring Hinges are a unique type of hinges that allow rotation in both directions and automatically return to its starting position after a move in any direction. Ideal solutions for commercial kitchen doors or hospital doors. Spring can also be used to keep a door or a window in an automatic open or closed position.How does a self-closing hinges system work?In addition to 3 standard parts as can be found in regular hinges, self-closing hinges also feature a powerful spring that is designed to close the doors after every opening. This system can be integrated with almost any type of hinges including butt hinge, door hinge or window hinge.How to choose the correct hinge?To make sure that hinges you buy will meet your expectations you need to consider a few main aspects such as:The weight of a gate/door (max load)Material (steel, solid brass, zinc plated, vinyl, plastic etc.)Type (concealed, tee, heavy-duty, door and butt hinge)Mounting type (Screw, Weld-on etc.)Features such as self-closing or even soft closing
-
LIFT OFF HINGE,STAINLESS STEEL,RH
IDR697,623.39Pack (1 Pack of 2) -
LIGHT STEEL BUTT HINGE,100X71X1.75MM
IDR70,905.64Pack (1 Pack of 2) -
LIGHT STEEL BUTT HINGE,75X49X1.4MM
IDR35,347.93Pack (1 Pack of 2) -
M5 BOLT-ON POLYCARBONATE HINGE,40X40X5MM
IDR742,621.20Pack (1 Pack of 2) -
RS PRO Steel Strap Hinge, 203.2mm x 2.5mm
IDR104,890.00Pack (1 Pack of 2) -
MEDIUM DUTY STRAP HINGE,304.8LX2.5TMM
IDR700,979.87Pack (1 Pack of 2) -
NP STEEL CONCEALED SPRING HINGE,150 DEG
IDR146,426.44Pack (1 Pack of 2) -
NP STEEL LIFT-OFF HINGE,80X50X1.5MM
IDR187,543.32Pack (1 Pack of 2) -
NYLON LH OFFSET LIFT-OFF HINGE,M5 SCREW
IDR139,293.92Bag (1 Bag of 2) -
NYLON RH OFFSET LIFT-OFF HINGE,M5 SCREW
IDR135,203.21Bag (1 Bag of 2) -
NYLON RH OFFSET LIFT-OFF HINGE,M6 SCREW
IDR236,946.51Pack (1 Pack of 2) -
NYLON RH OFFSET LIFT-OFF HINGE,M6 SCREW
IDR157,649.67Bag (1 Bag of 2) -
PLASTIC DETENT HINGE,49X44X7MM
IDR445,258.05Pack (1 Pack of 2) -
PLASTIC/STEEL HINGE,57X52X10.4MM
IDR701,189.65Pack (1 Pack of 2) -
PLASTIC/STEEL HINGE,57X52X10.4MM
IDR614,340.73Pack (1 Pack of 2) -
PUSH PLATE,STAINLESS STEEL,300X75MM
IDR70,800.75 -
PVC COATED JUMBO HOOK,150LX110WMM
IDR134,154.31Bag (1 Bag of 2) -
Steinbach & Vollman Stainless Steel Concealed Hinge, 60mm x 33mm x 2.5mm
IDR567,454.90Pack (1 Pack of 2) -
S/STEEL HINGE W/CSK HOLE,50X40X1.2MM
IDR196,144.30Pack (1 Pack of 2) -
-42.20%
S/STEEL HINGE W/DRILLED HOLE,50X40X1.2MM
IDR198,242.10IDR111,498.07Pack (1 Pack of 2) -
S/STEEL HINGE W/WASHER, 61.5 X 40MM
IDR283,203.00Pack (1 Pack of 2) -
S/STEEL LH LIFT-OFF HINGE,110X98X3MM
IDR946,002.91Pack (1 Pack of 2) -
S/STEEL PIANO CLOSE SPRUNG, 50 X 50MM
IDR140,237.93Pack (1 Pack of 2) -
RS PRO Stainless Steel Piano Style Hinge, 75mm x 20mm x 0.7mm
IDR219,010.32Pack (1 Pack of 2)