Hinges, Hooks & Plates
Hinges are mechanical devices that are designed to hold two objects together in a way that allows for controlled rotation of one of them. The way they work is simple and based on three main elements:LeavesPinKnuckleWhat are the most popular hinges?One of the most popular hinges are gate hinges also known as Tee Hinges. They hold a weight of the gate that is typically fixed to a fence pole or a wall. They can only hold a restricted weight so it is very important to check the weight of the gate before mounting. For heavier and industrial gates, more durable heavy duty option is required. They are bigger in size and can be manufactured from more durable materials such as steel or brass to hold much heavier loads.Solutions that can be found in furniture systems are called concealed hinges, however, some people call them cup because of the look or euro because they were introduced for the first time in Europe. For furniture purposes, Tee ones can also be used. They are smaller than gate ones and are typically made from stainless steel or plastic.Spring Hinges are a unique type of hinges that allow rotation in both directions and automatically return to its starting position after a move in any direction. Ideal solutions for commercial kitchen doors or hospital doors. Spring can also be used to keep a door or a window in an automatic open or closed position.How does a self-closing hinges system work?In addition to 3 standard parts as can be found in regular hinges, self-closing hinges also feature a powerful spring that is designed to close the doors after every opening. This system can be integrated with almost any type of hinges including butt hinge, door hinge or window hinge.How to choose the correct hinge?To make sure that hinges you buy will meet your expectations you need to consider a few main aspects such as:The weight of a gate/door (max load)Material (steel, solid brass, zinc plated, vinyl, plastic etc.)Type (concealed, tee, heavy-duty, door and butt hinge)Mounting type (Screw, Weld-on etc.)Features such as self-closing or even soft closing
-
BRASS WASHER WELDED STEEL HINGE,100X42MM
IDR155,761.65Pack (1 Pack of 2) -
BRASS WASHER WELDED STEEL HINGE,140MM
IDR257,504.95Pack (1 Pack of 2) -
CHROME PLATED OFFSET HINGE,32MM
IDR2,221,150.64Pack (1 Pack of 2) -
CLEAR AL. HIGH TORQUE HINGE, 34X30X3MM
IDR606,578.87Bag (1 Bag of 2) -
CLEAR ALU FRICTION HINGE 65X55X4.5MM
IDR880,027.10Bag (1 Bag of 2) -
CLEAR SPRING HINGE, 67X55X4.5MM
IDR380,750.70Bag (1 Bag of 2) -
-27.70%
RS PRO Steel Concealed Hinge, 80mm x 30mm x 3mm
IDR199,395.89IDR136,671.67Pack (1 Pack of 2) -
CONCEALED PIN HINGE 120 DEGREE OPENING
IDR159,537.69Pack (1 Pack of 2) -
CONSTANT TORQUE POSITIONING HINGE,38X40
IDR878,978.20Bag (1 Bag of 2) -
DIE-CAST ZN LARGE IN-LINE LIFT-OFF HINGE
IDR478,717.96Pack (1 Pack of 2) -
RS PRO Die Cast Zinc Removable Hinge, Screw Fixing 63mm x 15mm x 17.5mm
IDR284,042.12Bag (1 Bag of 2) -
DIECAST ZN LARGE RH OFFSET LIFTOFF HINGE
IDR0.00 -
ELECTRO BRASS STEEL BUTT HINGE,100X71MM
IDR90,520.07Pack (1 Pack of 2) -
ELECTROBRASS STEEL BUTTHINGE,75X49X1.4MM
IDR60,416.64Pack (1 Pack of 2) -
FREE SWING DOOR HINGE,57X52X10.4MM
IDR591,579.60Pack (1 Pack of 2) -
Southco Zinc Hinge, Screw Fixing 62.5mm x 17.5mm x 15mm
IDR798,317.79Pack (1 Pack of 2) -
RS PRO Die Cast Zinc Hinge, Screw Fixing 96mm x 15mm x 17.5mm
IDR404,141.17Bag (1 Bag of 2) -
GALVANISED PIANO HINGE, 40X1.5MM
IDR306,593.47Bag (1 Bag of 2) -
GALVANISED TEE HINGE,14IN TAIL LENGTH
IDR146,846.00Pack (1 Pack of 2) -
HD HINGE W/LARGE REMOVABLE PIN,92X82X3MM
IDR992,993.63Pack (1 Pack of 2) -
RS PRO Stainless Steel Strap Hinge, Screw Fixing 82mm x 184mm x 3mm
IDR1,334,305.69Pack (1 Pack of 2) -
HINGE WITH BRASS INSERT,M6,L.54MM
IDR283,412.78Pack (1 Pack of 2) -
HOOK PLATE GALV STEEL
IDR223,520.59Pack (1 Pack of 5) -
LIFT OFF HINGE,STAINLESS STEEL,LH
IDR602,802.83Pack (1 Pack of 2)