Enclosures
A case for your Raspberry Pi will help to keep it safe and protected, especially on the move. Cases are designed with enough space to secure your development board as well as add ons and peripherals like cameras and HATs.Whether you’re looking for your board’s first case or an upgrade, take a look at our range of stylish covers and cases. We’ve got a choice of sizes, colours and options tailored to specific boards – including Raspberry Pi 4 cases.Types of Raspberry Pi CasesRaspberry Pi cases come in different sizes in order to fit and protect different versions of Raspberry Pi boards such as the Raspberry Pi 4 Model B case, Raspberry Pi 3 case and Raspberry screen cases. We stock Official Raspberry Pi cases as well as other quality brands. RPi cases are designed to fit perfectly around your RPi and are usually moulded out of plastic in a range of colours with a number of impressions inside to accommodate the board’s component parts including PCB pillar supports to align and position the development board. Some RPi cases have a modular construction with removable covers, faceplates or side panels that snap-together for design flexibility. This modular construction allows more space for installing components and easy access to GPIO pins on the board. Raspberry Pi cases are available for DIN rail mounting for use in applications such as heating control, lighting control and energy metering.Features of Raspberry Pi CasesDesigned for use with specific boards – please check compatibilityConstructed from metal or robust plasticInternal recesses for development board and componentsPCB pillar supports to align and position the development boardVentilation slots for dissipation of heat from the internal componentsEnclosures with modular construction fro design flexibility and access to GPIO pinCut-outs for accommodating USB and Ethernet ports and connectors such as HDMI, micro USB and RCA audio-video jacksLED apertures that allow status LEDs to be visible through the caseLens aperture for a cameraWall or DIN rail mounting featuresRubber feetWe have a selection of cooling fans and heatsinks that can be installed for better thermal management to keep your Raspberry Pi cool when in operation.
-
Takachi Electric Industrial PF, Grey ABS Enclosure, IP40, 85 x 125 x 25mm
IDR228,555.31 -
Takachi Electric Industrial PF, Grey ABS Enclosure, IP40, 125 x 125 x 40mm
IDR307,327.70 -
ABS PLASTIC BOX,125X35X125, PF, WHITE
IDR266,105.93 -
ABS PLASTIC BOX,200X60X200, PF, WHITE
IDR523,820.66 -
ABS PLASTIC BOX,240X35X240, PF, WHITE
IDR714,405.79 -
RS PRO Beige ABS Instrument Case, 50 x 100 x 130mm
IDR119,259.93 -
ABS,UNSCREENED,GREY,CASE,220X145X81
IDR479,452.19 -
AL MOUNTING PLATE FOR 220X275X140MM BOX
IDR193,312.27 -
ALUMINIUM BOX 50.8X50.8X31.8
IDR124,084.87 -
ALUMINIUM CASE, SILVER, 80X70X90, T1.0
IDR410,854.13 -
Rittal GA, Grey Die Cast Aluminium Enclosure, IP66, 90 x 260 x 160mm
IDR1,640,584.49 -
ALUMINIUM ENCLOSURE, GREY, 122X120X91MM
IDR1,139,105.40 -
ALUMINIUM ENCLOSURE, GREY, 230X200X110MM
IDR2,421,805.21 -
ALUMINIUM ENCLOSURE, GREY, 250X80X57MM
IDR944,849.12 -
ALUMINIUM ENCLOSURE, GREY, 330X230X180MM
IDR4,870,881.82 -
ALUMINIUM ENCLOSURE, GREY, 360X160X90MM
IDR2,349,850.67 -
ALUMINIUM ENCLOSURE, GREY, 400X310X110MM
IDR8,388,997.31 -
RS PRO White Die Cast Aluminium Enclosure, IP54, Shielded, 121 x 95 x 61mm
IDR513,016.99 -
ALUMINIUM ENCLOSURE, IP54, SHIELDED,
IDR440,433.11 -
RS PRO Silver Die Cast Aluminium Enclosure, IP54, Shielded, 120.5 x 120.5 x 95.2mm
IDR558,749.03 -
ALUMINIUM ENCLOSURE, IP66, SHIELDED,
IDR481,235.32 -
ALUMINIUM ENCLOSURE, IP66, SHIELDED,
IDR278,482.95 -
RS PRO Silver Aluminium Alloy Enclosure, IP65, Shielded, 158.5 x 158.5 x 101.5mm
IDR1,371,226.97 -
ALUMINIUM ENCLOSURE, IP66, SHIELDED,
IDR322,222.08