Enclosures
A case for your Raspberry Pi will help to keep it safe and protected, especially on the move. Cases are designed with enough space to secure your development board as well as add ons and peripherals like cameras and HATs.Whether you’re looking for your board’s first case or an upgrade, take a look at our range of stylish covers and cases. We’ve got a choice of sizes, colours and options tailored to specific boards – including Raspberry Pi 4 cases.Types of Raspberry Pi CasesRaspberry Pi cases come in different sizes in order to fit and protect different versions of Raspberry Pi boards such as the Raspberry Pi 4 Model B case, Raspberry Pi 3 case and Raspberry screen cases. We stock Official Raspberry Pi cases as well as other quality brands. RPi cases are designed to fit perfectly around your RPi and are usually moulded out of plastic in a range of colours with a number of impressions inside to accommodate the board’s component parts including PCB pillar supports to align and position the development board. Some RPi cases have a modular construction with removable covers, faceplates or side panels that snap-together for design flexibility. This modular construction allows more space for installing components and easy access to GPIO pins on the board. Raspberry Pi cases are available for DIN rail mounting for use in applications such as heating control, lighting control and energy metering.Features of Raspberry Pi CasesDesigned for use with specific boards – please check compatibilityConstructed from metal or robust plasticInternal recesses for development board and componentsPCB pillar supports to align and position the development boardVentilation slots for dissipation of heat from the internal componentsEnclosures with modular construction fro design flexibility and access to GPIO pinCut-outs for accommodating USB and Ethernet ports and connectors such as HDMI, micro USB and RCA audio-video jacksLED apertures that allow status LEDs to be visible through the caseLens aperture for a cameraWall or DIN rail mounting featuresRubber feetWe have a selection of cooling fans and heatsinks that can be installed for better thermal management to keep your Raspberry Pi cool when in operation.
-
IP68/68 EURONORD ENCLOSURE 330X230X110MM
IDR4,874,972.53 -
KX TERMINAL BOX, WHD: 200X200X120 MM, SH
IDR773,878.42 -
Rittal Kx, Steel Enclosure, 200 x 200 x 80mm
IDR576,999.89 -
L/GREY ALUMINIUM BOX 114X89X55MM
IDR378,023.56 -
RS PRO Grey Die Cast Aluminium Enclosure, Shielded, 275 x 175 x 65.5mm
IDR709,895.52 -
LATTEPANDA ACRYLIC CASE
IDR127,860.91 -
LIGHT GREY EMI/RFI CASE,231X212X67MM
IDR983,343.75 -
LIGHT GREY MILD STEEL CASE,200X150X90MM
IDR518,785.94 -
LIGHT GREY MILD STEEL CASE,200X200X100MM
IDR556,651.23 -
LIGHTGRAY, DIN RAIL, NUMBER OF MODULES:
IDR106,253.57 -
LIGHTGRAY, DIN RAIL, NUMBER OF MODULES:
IDR112,966.53 -
RS PRO Modular Enclosure Enclosure Type, 53.4 x 89.4 x 65.2mm, ABS DIN Rail Enclosure
IDR63,038.89 -
LIGHTGRAY, NON-VENTILATED ENCLOSURE HERM
IDR374,771.97 -
-10.00%
LIGHTGRAY, NON-VENTILATED ENCLOSURE HERM
IDR178,522.78IDR143,804.19 -
LIGHTGRAY, NON-VENTILATED ENCLOSURE HERM
IDR233,275.36 -
RS PRO Grey ABS Enclosure, IP65, Shielded, 119.8 x 119.8 x 60.1mm
IDR225,513.50 -
LIGHTGRAY, NON-VENTILATED ENCLOSURE HERM
IDR232,016.68 -
LIGHTGRAY, NON-VENTILATED HERMETIC ENCLO
IDR67,339.38 -
LIGHTGRAY, NON-VENTILATED HERMETIC ENCLO
IDR138,245.02 -
LM-100G
IDR117,057.24 -
nVent HOFFMAN Quick Release Fastener for use with A48 Enclosure
IDR854,014.38 -
LOCKING V2432E SYSTEM
IDR562,525.07 -
LOW PROFILE ABS CASE,184.15X139.7X38.1MM
IDR334,389.32 -
M.2 TO SATA SSD ENCLOSURE - USB 3.0 WITH
IDR750,487.95