Cans, Jugs & Funnels
In working machinery, proper greasing, oiling and lubricating is essential to maintain smooth operation wherever parts move against one another, such as axles, pistons or cogs. The RS range of grease dispenser features automatic dispensers which draw from a reservoir and dispense lubrication to multiple points throughout a machine. The lubricant distributes via a pump that can be programmed to dispense at different rates and intervals. The programming ensures that lubrication is provided to exact specifications over a given period.The benefits of automatic lubrication in maintenance strategies are many. They are often used where reducing waste and labour is desirable, and the risk of bearing failure is a consideration.The range also includes manual lubrication applicators for when precision and as-and-when lubrication is needed.
-
RS PRO HDPE Oil Can, 0.35L
IDR396,589.09 -
5 POLYPROPYLENE FUNNEL SET WITH HANDLE
IDR177,159.21 -
FUEL CAN 10LTR - BLACK
IDR535,568.34 -
FUEL CAN 5LTR - RED
IDR301,873.42 -
FUEL CAN DISPENSING SPOUT
IDR175,480.97 -
FUNNEL WITH FLEXI SPOUT,160MM DIA
IDR121,567.51 -
FUNNEL WITH GRIP TAB,250MM DIA 3.2L
IDR225,618.39 -
GARAGE FUNNEL W/FILTER,167X260MM 4.5L
IDR233,590.03 -
HD POLYTHENE OIL JUG WITH SPOUT,2L
IDR365,856.32 -
HD POLYTHENE OIL JUG WITHOUT SPOUT,1L
IDR155,027.42 -
HD POLYTHENE OIL JUG WITHOUT SPOUT,5L
IDR671,505.78 -
RS PRO HDPE Industrial Funnel, With 100mm Funnel Diameter, 11mm Stem Diameter
IDR480,081.53Pack (1 Pack of 10) -
RS PRO HDPE Industrial Funnel, With 140mm Funnel Diameter, 13mm Stem Diameter
IDR539,344.38Pack (1 Pack of 5) -
RS PRO HDPE Industrial Funnel, With 180mm Funnel Diameter, 17mm Stem Diameter
IDR530,743.40Pack (1 Pack of 5) -
RS PRO HDPE Industrial Funnel, With 230mm Funnel Diameter, 21mm Stem Diameter
IDR1,046,487.53Pack (1 Pack of 5) -
RS PRO HDPE Industrial Funnel, With 245mm Funnel Diameter, 24mm Stem Diameter
IDR228,974.87 -
RS PRO HDPE Industrial Funnel, With 360mm Funnel Diameter, 36mm Stem Diameter
IDR1,277,245.53 -
INDUSTRIAL SPRAY DISPENSER,750ML
IDR175,900.53 -
RS PRO Metal Oil Can, 0.35L
IDR300,929.41 -
METAL RED OIL CAN + NYLON PUMP 500CC
IDR332,606.19 -
MOBILE OIL & FLUID EXTRACTOR,6.5L
IDR3,659,507.21 -
MULTI-PURPOSE MINI PUMP 1LTR
IDR885,796.05 -
OIL CONTAINER WITH LID & FLEXI-SPOUT 1L
IDR159,537.69 -
OIL CONTAINER WITH LID & FLEXI-SPOUT 2L
IDR510,289.85