Brackets & Hinges
Enclosure mounting brackets are used to attach different types of enclosure to a wall or other surfaces allowing enclosures to be stored up off the floor. Enclosures often need to be mounted to the wall in order to save space or to provide the enclosed equipment with greater protection. Mounting brackets are fixed against the surface with the enclosure and will usually come with the screws and fasteners and will require a screwdriver or drill in order to install or mount the enclosure. Types of enclosure mounting bracketsAngle Bracket – is a type of fastener that can also be referred to as a shelf bracket, corner brace or L bracket. Typically made of steel and stainless steel they are used to join two parts at a 90-degree angle. The brackets are suitable for bracing and supporting shelves and drawers and many other applications. Brackets lengths vary in both directions to accommodate each application as well as having a variety of widths and hole patterns. Flat T Brackets – also known as mending plates, provide a simple and cheap means of connecting two surfaces together. The pre-drilled connectors are laid onto the surface that you are strengthening, repairing or joining and screwed into place with flat head screws with a flush finish. They are used to reinforce or repair furniture and joints in many household items.Folding Brackets – are heavy duty steel brackets which can be folded down when not in use. It works by providing a solution to additional shelves and storage where space is limited. Ideal for wall mounting enclosures and shelves for storage. Typical applications include office locations, shops and stores, Kitchens, workshops, DIY enthusiasts, home use anywhere where space is limited.L Brackets – are a versatile metal connector used to strengthen or repair joints, for example in shelving, box corners, wooden furniture, picture frames and enclosures. Generally, L brackets come countersunk and predrilled with holes for use with flat screws. They are laid onto the surface or the area to be stabilised and then screwed into place with four flat-headed wood screws, such as those found in the corner of a picture frame. L Brackets are designed to provide support, stabilise and strengthen objects.
-
CUBE CONNECTOR, 2 PROFILES 45X45MM
IDR281,944.32 -
DIECAST ALUMINIUM ANGLE BRACKET,20X20X20
IDR61,570.43 -
FOUR WAY CROSS FITTING,34MM OD X 25MM ID
IDR353,164.63 -
FV DIECAST AL BASE CLAMP,40X40MM TUBE
IDR713,042.22 -
GALV STEEL CORE SCREW,S6X16 5.8MM DIA
IDR128,385.36Bag (1 Bag of 10) -
GALVANISED DIECAST ZINC JOINT,30X30MM
IDR424,804.50 -
HAMMER-HEAD NUT 10 M4
IDR168,663.12Bag (1 Bag of 10) -
HANDRAIL BRACKET FIT,48MM ODX40MM IDTUBE
IDR277,748.72 -
HASP & STAPLE,100MM LENGTH
IDR277,119.38 -
RS PRO Steel Hasp & Staple, 203 x 44mm
IDR63,982.90 -
RS PRO Steel Hasp & Staple, 254 x 54mm
IDR85,695.13 -
RS PRO Steel Hasp & Staple, 153mm, 8mm
IDR69,646.96 -
RS PRO Steel Hasp & Staple
IDR87,058.70 -
HINGED HASP & STAPLE,155LX45WMM
IDR470,641.43 -
HINGED HASP & STAPLE,195LX45WMM
IDR591,684.49 -
INNER BRACKET FOR 6MM SLOT PROFILE
IDR305,334.79Bag (1 Bag of 10) -
INNER BRACKET R FOR 8MM SLOT PROFILE
IDR1,335,039.92Bag (1 Bag of 10) -
INTEGRATED LOCKING HASP AND STAPLE
IDR373,198.62 -
INTERNAL JOINT,34MM OD X 25MM ID TUBE
IDR145,587.32 -
JOINT, 40 WITH SUPPORT
IDR679,372.53 -
JOINT, 40X40MM
IDR873,419.03 -
LONG TEE FITTING,34MM OD X 25MM ID TUBE
IDR184,921.07 -
LONG TEE FITTING,42MM OD X 32MM ID TUBE
IDR276,490.04 -
M6 STEEL SLOT STONE K,2000N LOAD
IDR317,292.25Bag (1 Bag of 10)