Temperature Controllers
A temperature controller, as the name implies, is a device used to control and monitor temperature but is also used to control flow, pressure, speed and other process variables in an industrial setting such as in ovens, fridges, or freezers.In order to implement an accurate temperature control process, a controller is used to take input from a temperature sensor, such as a thermocouple or RTD. The actual temperature measurement is then compared to the desired temperature, providing an output to a control element such as a heater or fan which decides how much heating or cooling is required to change it back to process temperature.Types of Temperature ControllerThere are several types of Temperature Controller device to consider based on the application or process it will be used for.PID Temperature Controller– an on/off process controller that uses a mathematical formula to calculate the difference between the desired temperature setpoint and current process temperature to ensure the process temperature remains as close to the setpoint as possible. PID controllers are effective at dealing with process disturbances that can have an impact on the quality of the product that is being measured.On-Off Temperature Controller– On-off temperature controllers (also called signallers), are simple temperature control devices. The optimal temperature is pre-set and when it’s exceeded the output switches off. When the temperature falls below the optimal pre-set, the output switches on.Proportional Temperature Controller– Able to increase or throttle back power as required, in a ratio that matches the differential between the current process temperature and the desired temperature range,. This proportional control usually takes place only within a defined range of temperatures at either side of the setpoint and is designed to eliminate the cycling associated with an on-off controller.Peltier Module Controller– Peltier module controllers are temperature controllers designed for reversible cooling and heating control of thermoelectric assemblies, depending on the current direction. They offer a fast and compact temperature control solutions and are ideal for applications that need precise and accurate temperature control.ApplicationsDue to the versatile monitoring features, high reliability, and comprehensive uses of Temperature Controllers, different types are utilised as temperature control applications in a diverse range industries including:Furnace and batch temperature controlCuring and conditioning of various sheet materialsTemperature-critical drying and evaporation processesHeat treatment and tempering of industrial parts and equipmentMedical sciences and pharmaceutical developmentFood production and preparationFor More information on Temperature and PID Controllers please see our Comprehensive Guide:https://web/generalDisplay.html?id=ideas-and-advice/pid-temperature-controllers-guide
-
100 240VAC POWER SUPPLY, 2 RELAY
IDR4,554,323.80 -
100-240VAC POWER SUPPLY, 0/4-20MA
IDR1,500,766.12 -
2-WIRE PROGRAMMABLE TRANSMITTER 5331D3B
IDR5,641,508.65 -
2-WIRE PROGRAMMABLE TRANSMITTER 5333D
IDR2,673,541.21 -
RS PRO On/Off Temperature Controller, 96mm 1 Input, 2 Output Analogue Relay, 230 V ac Supply Voltage
IDR3,747,300.14 -
RS PRO Panel Mount On/Off Temperature Controller, 96 x 96mm, 1 Output Relay, 230 V ac Supply Voltage
IDR1,771,592.10 -
CX-THERMO PC COFIGURATION SOFTWARE
IDR3,127,924.69 -
E58-CIFQ1 USB SERIAL CONVERSION CABLE
IDR3,972,184.30 -
E58-CIFQ2 USB SERIAL CONVERSION CABLE
IDR5,237,682.15 -
E5AC CONTROLLER LINEAR 100-240V
IDR8,818,521.86 -
E5AC CONTROLLER LINEAR 24V AC/DC
IDR9,081,061.53 -
E5C2 CONTROLLER K TYPE 0-200 DEGC
IDR2,478,026.25 -
E5C2 PD CONTROLLER K TYPE 0-400 DEGC
IDR2,322,159.71 -
E5CB CONTROLLER TC/RELAY 100-240V
IDR3,706,917.49 -
E5CC CONTROLLER CURRENT OUTPUT 100-240V
IDR5,358,515.43 -
Omron E5CC PID Temperature Controller, 48 x 48mm, 1 Output Relay, 100 → 240 V ac Supply Voltage
IDR3,920,578.42 -
Omron E5CC PID Temperature Controller, 48 x 48mm, 1 Output Voltage, 100 → 240 V ac Supply Voltage
IDR4,438,630.13 -
E5CC CONTROLLER VOLTAGE OUTPUT 100-240V
IDR4,017,916.34 -
E5CC TEMP CONTRL 2 ALRM, RS485 AC/DC24
IDR6,841,660.03 -
E5CC TEMP CONTRL RS485 AC100-240
IDR5,668,675.16 -
E5CN-H ADVANCED CONTROLLER RELAY 24V
IDR7,047,873.77 -
E5CN-H ADVANCED CONTROLLER SSR 100-240V
IDR6,949,277.17 -
E5CSV CONTROLLER RELAY 100-240V
IDR3,130,861.61 -
E5CSV CONTROLLER RELAY 24V AC/DC
IDR3,109,464.05