Safety Switches & Relays
A safety relay is a device that monitors for potential errors or faults in machinery or plants and works to prevent injury and reduce risk. When an error occurs, the safety relay initiates a response to bring the risk back to a safe, acceptable level. Safety relays protect both machinery and employees, preventing potential expensive maintenance and equipment replacement.Example functions include initiating a controlled pause in machinery or equipment to safely stop movement. They can also be used as an emergency stop mechanism, switching off the power to particular machinery or plants.Single function or multi-function?Safety relays can be single function or multi-function. Single function relays monitor a specific type of activity while multi-function safety relays can monitor different functions. Multi-function safety relays can be used in place of several single function, individual units.The benefits of using multi-function relays include simpler installation and less wiring. As fewer individual units are needed, using multi-function relays can also free up panel space. Multi-function safety relays give you greater flexibility to make changes within the design or panel.Where would you find a safety relay?Safety relays are often found in the following control devices:Two hand controls Movable guardsLight curtains, light barriers and light gridsMagnetic switchesSafety mats and pressure sensitive matsThree position devicesNon-contact safety sensorsSafety switchesEmergency stop buttonsWho uses them?Anyone can integrate a safety relay within a circuit to create a safety circuit without any specific training.
-
SNA4043K-A SAFETY RELAY, 230VAC
IDR5,477,041.13 -
SNO 4062K-A SAFETYRELAY,24VAC/DC 2NO 1NC
IDR5,221,319.31 -
SNZ4052 K-A 2 HAND SAFETY RELAY,24VAC/DC
IDR3,607,691.55 -
SRB301MC SAFETY CONTROLLER 24 VAC/DC
IDR4,644,424.31 -
SWITCH INTERLOCK BD5935
IDR7,081,543.46 -
SWITCH INTERLOCK BD5987
IDR6,713,274.67 -
TWO HAND CONTROL RELAY,3PST-NO,TYPE IIIC
IDR4,633,096.19 -
VITAL 1 CONTROL UNIT, 24VDC, 2NO
IDR6,640,585.90 -
Schneider Electric Preventa 24V ac/dc Safety Relay - With 3 Safety Contacts , 1 Auxiliary Contact
IDR6,148,651.80