Safety Switches & Relays
A safety relay is a device that monitors for potential errors or faults in machinery or plants and works to prevent injury and reduce risk. When an error occurs, the safety relay initiates a response to bring the risk back to a safe, acceptable level. Safety relays protect both machinery and employees, preventing potential expensive maintenance and equipment replacement.Example functions include initiating a controlled pause in machinery or equipment to safely stop movement. They can also be used as an emergency stop mechanism, switching off the power to particular machinery or plants.Single function or multi-function?Safety relays can be single function or multi-function. Single function relays monitor a specific type of activity while multi-function safety relays can monitor different functions. Multi-function safety relays can be used in place of several single function, individual units.The benefits of using multi-function relays include simpler installation and less wiring. As fewer individual units are needed, using multi-function relays can also free up panel space. Multi-function safety relays give you greater flexibility to make changes within the design or panel.Where would you find a safety relay?Safety relays are often found in the following control devices:Two hand controls Movable guardsLight curtains, light barriers and light gridsMagnetic switchesSafety mats and pressure sensitive matsThree position devicesNon-contact safety sensorsSafety switchesEmergency stop buttonsWho uses them?Anyone can integrate a safety relay within a circuit to create a safety circuit without any specific training.
-
RELAY SAFETY CAT4 24VDC PNOZ XV1P/3
IDR5,215,130.80 -
RT6 SAFETY RELAY, 24VDC, 3NO/1NC
IDR0.00 -
RT9 SAFETY RELAY, 24VDC, 2NO
IDR0.00 -
SAFETY RELAY 3PST-NO, 1 NC MANUAL-RESET
IDR5,390,821.55 -
SAFETY RELAY BD 5987
IDR9,222,663.03 -
SAFETY RELAY BH 5928
IDR9,578,554.80 -
SAFETY RELAY DPST-NO, AUTO-RESET
IDR4,453,839.18 -
SAFETY RELAY TO EMERGENCY STOP
IDR4,032,810.72 -
SAFETY RELAY, DUAL CHANNEL, 24VAC/DC
IDR4,911,998.70 -
SAFETY RELAY, SINGLE CHANNEL, 24VAC/DC
IDR3,610,838.25 -
SAFETY RELAY,3NO 1NC,115-230VAC
IDR6,341,229.84 -
SAFETY RELAY,3NO 1NC,24VAC/DC
IDR5,906,670.57 -
SAFETY RELAY,3NO 1NC,24VAC/DC
IDR5,898,803.82 -
SAFETY RELAY,3PST-NO,2 CH,AUTO-RESET
IDR5,299,147.69 -
SAFETY RELAY,3PST-NO,2 CH,MANUAL-RESET
IDR4,652,186.17 -
SAFETY RELAY,DPST-NO,2 CH,MANUAL-RESET
IDR4,701,274.69 -
SCR-21-I VIPER SAFETY RELAY, SCREW
IDR2,746,754.43 -
SCR-31-I VIPER SAFETY RELAY, SCREW
IDR2,383,520.36 -
SCR-73-I VIPER SAFETY RELAY, SCREW
IDR5,829,786.20 -
SENTRY BSR11 24VDC 4NO OUTPUT
IDR2,315,132.08 -
SENTRY SSR10M 85-265AC 120-275DC 3NO 1NC
IDR3,601,083.48 -
SIGMA SAFETY RELAY, 24VDC, 2NO 1NC
IDR2,534,771.74 -
SIGMA SAFETY RELAY, 24VDC, 3NO 1NC 1SC
IDR7,876,399.88 -
SIGMA SAFETY RELAY, 48-240V, 3NO 1NC 1SC
IDR7,131,575.99