Safety Switches & Relays
A safety relay is a device that monitors for potential errors or faults in machinery or plants and works to prevent injury and reduce risk. When an error occurs, the safety relay initiates a response to bring the risk back to a safe, acceptable level. Safety relays protect both machinery and employees, preventing potential expensive maintenance and equipment replacement.Example functions include initiating a controlled pause in machinery or equipment to safely stop movement. They can also be used as an emergency stop mechanism, switching off the power to particular machinery or plants.Single function or multi-function?Safety relays can be single function or multi-function. Single function relays monitor a specific type of activity while multi-function safety relays can monitor different functions. Multi-function safety relays can be used in place of several single function, individual units.The benefits of using multi-function relays include simpler installation and less wiring. As fewer individual units are needed, using multi-function relays can also free up panel space. Multi-function safety relays give you greater flexibility to make changes within the design or panel.Where would you find a safety relay?Safety relays are often found in the following control devices:Two hand controls Movable guardsLight curtains, light barriers and light gridsMagnetic switchesSafety mats and pressure sensitive matsThree position devicesNon-contact safety sensorsSafety switchesEmergency stop buttonsWho uses them?Anyone can integrate a safety relay within a circuit to create a safety circuit without any specific training.
-
PNOZ/XV2 SAFETY RELAY W/LED,24VAC/DC 2NO
IDR8,563,324.49 -
PNOZX10 EMERGENCY STOP SAFETYRELAY,24VDC
IDR7,556,800.05 -
PNP MODULE 1BEAM SAFETY LIGHT DEVICE,24V
IDR8,419,625.19 -
PSR-SCP- 24DC/FSP/2X1/1X2
IDR3,816,632.43 -
Phoenix Contact 24V dc Safety Relay - With 3 Safety Contacts
IDR2,886,363.02 -
PSR-SCP- 24UC/THC4/2X1/1X2
IDR4,691,939.48 -
Phoenix Contact 24V dc Safety Relay - Dual Channel With 2 Safety Contacts 2 Auxiliary Contacts
IDR5,589,692.99 -
Phoenix Contact 24V dc Safety Relay - Dual Channel With 6 Safety Contacts
IDR8,857,645.83 -
PSR-SCP-24DC/ESP4/2X1/1X2
IDR4,234,723.97 -
Phoenix Contact 24V ac/dc Safety Relay - Single Channel With 4 Safety Contacts , 1 Auxiliary Contact
IDR3,215,298.06 -
Phoenix Contact 24V ac/dc Safety Relay - Dual Channel With 2 Safety Contacts , 1 Auxiliary Contact
IDR4,317,062.62 -
Phoenix Contact 24V ac/dc Safety Relay - Dual Channel With 3 Safety Contacts , 1 Auxiliary Contact
IDR3,631,921.14 -
PSR-SCP-24UC/ESAM4/3X1/1X2/B
IDR4,370,556.52 -
Phoenix Contact 24V ac/dc Safety Relay - Single or Dual Channel With 8 Safety Contacts , 1 Auxiliary Contact
IDR8,633,391.01 -
Phoenix Contact 24V dc Safety Relay - With 3 Safety Contacts
IDR2,642,703.55 -
PSRMINI RELAY, MC40, 3NO 1DO, SPRING
IDR3,102,960.87 -
PSRMINI RELAY, MS20, 1NO 1DO, SCREW
IDR2,563,511.60 -
PSRMINI RELAY, MS35, 1NO, SCREW
IDR2,264,365.32 -
PSWZ MOTOR STANDSTILL MONITOR
IDR13,824,502.00 -
Pilz PNOZ X 24V dc Safety Relay - Single Channel With 4 Safety Contacts , Automatic Reset
IDR3,981,729.29 -
PZE9 SAFETY RELAY W/LED,24VDC 8NO 1NC
IDR5,291,071.16 -
Phoenix Contact 24V dc Safety Relay - Single Channel With 1 Safety Contact , Manual Reset
IDR1,974,239.58 -
RELAY SAFETY 24-240V 3N/O 1N/C PNOZ
IDR4,748,789.86 -
RELAY SAFETY 24VDC 100-240V 7N/O 2N/C
IDR9,242,277.46