Safety Switches & Relays
A safety relay is a device that monitors for potential errors or faults in machinery or plants and works to prevent injury and reduce risk. When an error occurs, the safety relay initiates a response to bring the risk back to a safe, acceptable level. Safety relays protect both machinery and employees, preventing potential expensive maintenance and equipment replacement.Example functions include initiating a controlled pause in machinery or equipment to safely stop movement. They can also be used as an emergency stop mechanism, switching off the power to particular machinery or plants.Single function or multi-function?Safety relays can be single function or multi-function. Single function relays monitor a specific type of activity while multi-function safety relays can monitor different functions. Multi-function safety relays can be used in place of several single function, individual units.The benefits of using multi-function relays include simpler installation and less wiring. As fewer individual units are needed, using multi-function relays can also free up panel space. Multi-function safety relays give you greater flexibility to make changes within the design or panel.Where would you find a safety relay?Safety relays are often found in the following control devices:Two hand controls Movable guardsLight curtains, light barriers and light gridsMagnetic switchesSafety mats and pressure sensitive matsThree position devicesNon-contact safety sensorsSafety switchesEmergency stop buttonsWho uses them?Anyone can integrate a safety relay within a circuit to create a safety circuit without any specific training.
-
ABB 230V ac Safety Relay - Single or Dual Channel With 4 Safety Contacts
IDR10,235,900.43 -
COUPLING RELAY
IDR3,526,192.02 -
EXPANDABLE RELAY 3PST-NO, 1 NC
IDR3,693,176.90 -
EXPANDABLE RELAY,3PST-NO,7.5S OFF DELAY
IDR5,292,854.29 -
G7SA SAFETY RELAY, 5PST-NO SPST-NC
IDR0.00 -
G9SE SAFETY RELAY, 4PST-NO,W/O OFF DELAY
IDR2,733,957.85 -
-8.40%
G9SE SAFETY RELAY, DPST-NO, 5S OFF DELAY
IDR3,179,215.90IDR2,120,351.35 -
G9SE SAFETY RELAY, DPST-NO,30S OFF DELAY
IDR2,738,468.12 -
G9SE SAFETY RELAY, DPST-NO,W/O OFF DELAY
IDR0.00 -
MFU CAT.3 SAFETY RELAY
IDR3,127,505.13 -
PNOZ S3 C 24VDC 2 N/O
IDR5,230,339.85 -
PNOZ S7 C 4 N/O 1 N/C COATED
IDR3,908,306.29 -
PNOZ S7.1 C 24VDC 3 N/O CASCADE
IDR2,669,765.17 -
PNOZ S7.2 C 24VDC 4 N/O 1 N/C EXPAND
IDR3,564,896.43 -
PNOZ S9 C 24VDC 3 N/O T 1 N/C T
IDR4,624,495.21 -
PNOZ X3 SAFETY RELAY W/LED,110VAC/24DC
IDR4,124,694.36 -
PNOZ X3 SAFETY RELAY W/LED,230VAC/24VDC
IDR6,564,855.32 -
PNOZ X3 SAFETY RELAY W/LED,24VAC/DC
IDR5,966,877.43 -
PNOZ X7 EMERGENCY STOP 24VAC/DC 2NO
IDR2,892,236.86 -
PNOZ XV2 3 SAFETY RELAY, 24 VDC
IDR6,049,950.31 -
PNOZ/X1 SAFETY RELAY,24VAC/DC 3NO 1NC
IDR4,433,280.74 -
PNOZ/X2 SAFETY RELAY W/LED,24VAC/DC 2NO
IDR5,136,987.75 -
PNOZ/X2.1 SAFETY RELAY,24VAC/DC 2NO
IDR4,441,252.38 -
PNOZ/X7 EMERGENCY STOP RELAY,230VAC 2NO
IDR2,812,940.02