Control Relays
Monitoring relays are a type of relay that trips a circuit breaker when a fault is detected. A relay is an electrically controlled switch that is used to turn the power on or off in a circuit.Monitoring relays are more sophisticated than regular relays, as they have adjustable operating conditions, whereas normal relays switch according to a fixed threshold. They measure a given parameter, such as voltage or temperature, and will trip a circuit breaker when the parameter gets too high or low.What are monitoring relays used for?Monitoring relays have a wide range of uses, depending largely on the factor being monitored. For example, they can protect against overcurrent if measuring current, or they can detect an abnormally low frequency if frequency is being measured.Types of monitoring relayThe main way in which monitoring relays differ is the function that they measure. This can be a number of things, including: voltage, current, temperature and frequency.The factor that you need to measure will decide which monitoring relay you choose.
-
ABB Temperature Monitoring Relay With SPDT Contacts
IDR1,340,179.53 -
THERMISTOR MTR PROT RELAY 24/240VACDC
IDR2,448,971.72 -
ABB Temperature Monitoring Relay With DPDT Contacts
IDR1,754,285.25 -
THERMISTOR MTR PROTRELAY 24VACDC
IDR1,502,654.14 -
THERMISTOR RELAY 110-130VAC220-240VAC
IDR1,303,572.92 -
-38.50%
THERMOCOUPLE MEASURING TRANSDUCER
IDR4,919,550.78IDR3,164,321.52 -
THREE PHASE MONITORING RELAY 300-500 VAC
IDR3,730,832.41 -
THREE PHASE PUSH IN MONITORING RELAY
IDR2,047,452.80 -
TIME RELAY R9100
IDR1,400,701.06 -
UNDER & OVER VOLTAGE + TIME DELAY RELAY
IDR1,001,594.61 -
UNDER & OVER VOLTAGE + TIME DELAY RELAY
IDR1,247,561.66 -
UNDER VOLTAGE + TIME DELAY RELAY
IDR1,506,849.74 -
UNDER VOLTAGE + TIME RELAY
IDR1,352,032.10 -
PR Electronics 4 Series Universal AC/DC Transmitter
IDR3,992,428.07 -
UNIVERSAL CONVERTER 9116B1
IDR8,542,346.49 -
UNIVERSAL TRANSMITTER 4114
IDR5,168,140.08 -
UNIVERSAL TRANSMITTER 4116
IDR5,299,042.80 -
UNIVERSAL TRANSMITTER 4131
IDR3,791,458.83 -
Pepperl + Fuchs S1SD Series Signal Conditioner
IDR3,988,756.92 -
Wago Jumpflex Series Signal Conditioner
IDR1,244,729.63 -
VOLTAGE +1 PHASE MONITORING RELAY 415VAC
IDR938,345.94 -
Schneider Electric Voltage Monitoring Relay With DPDT Contacts, 1 Phase, Overvoltage, Undervoltage
IDR2,289,434.03 -
VOLTAGE CONTROL RELAY
IDR2,359,500.55 -
VOLTAGE CONTROL RELAY BA9043
IDR4,269,862.12